Modular Jacks and Plugs

Molex's broad range of jacks and plugs provides versatile solutions and exceptional performance

Modular Jacks and PlugsMolex's broad range of modular jacks (modjacks) and plugs, with more than 200 different parts, provides versatile solutions to meet today's increasing demand for information flow with greater bandwidth requirements. The extensive breadth of products offer exceptional performance and reliability for voice, data, and high-speed networking applications and are the ideal solution for consumer, office, medical, commercial, and industrial applications. Modjacks are one of the best ways to connect a device for IoT connectivity because they can provide both data and power through a cost-efficient, industry standard connection.

Molex offers jacks in a variety of styles and configurations, including right-angle, top-entry, bottom-entry, through-hole and SMT, as well as shielded and unshielded options, using gold or high durability palladium-nickel plating. Modular jacks with integrated magnetics, along with sealed jacks and plugs for harsh environments, support Power-over-Ethernet (PoE) and specialized applications to help ensure that Molex can meet the market's diverse design needs.

Blog

Modular Jacks

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CONN MOD JACK 6P6C VERT UNSHLD0855135002CONN MOD JACK 6P6C VERT UNSHLDמיידית - 23914$4.76הצגת הפרטים
CONN MOD JACK 8P8C R/A UNSHLD0955012881CONN MOD JACK 8P8C R/A UNSHLDמיידית - 1612$3.97הצגת הפרטים
CONN JACK 1PORT PCB0480254000CONN JACK 1PORT PCBמיידית - 1721$27.64הצגת הפרטים

Modular Plugs

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CONN MOD PLUG 8P8C UNSHIELDED0900750141CONN MOD PLUG 8P8C UNSHIELDEDמיידית - 0See Page for Pricingהצגת הפרטים
CONN MOD PLUG 6P6C UNSHIELDED0900750031CONN MOD PLUG 6P6C UNSHIELDEDמיידית - 0$2.39הצגת הפרטים
CONN MOD PLUG 8P8C UNSHIELDED0449150001CONN MOD PLUG 8P8C UNSHIELDEDמיידית - 12930$5.38הצגת הפרטים
2012-06-29 תאריך הפרסום