2.4 GHz/5 GHz MIMO 4x4 Flexible Antenna

Molex's 2.4 GHz/5 GHz MIMO 4x4 flexible antenna enable high-performance RF transmission for demanding Wi-Fi applications

Image of Molex's 2 4 5 GHz MIMO 4X4 Flexible AntennaMolex's 2.4 GHz/5 GHz MIMO 4x4 flexible antenna is designed for fast and easy integration into wireless devices at minimal implementation cost. Side and center-fed cable flexible antenna enable high-performance RF transmission for the most demanding Wi-Fi applications. UFL-type connectors secure to the applications' device radio. The double-sided adhesive enables easy peel-and-stick mounting. Protocols include BLE, BT, Thread, Wi-Fi, and Zigbee. This antenna mates with Molex part number 0734120110.

Features
  • Electrical
    • RF power: 2 W
    • Return loss: <-10 dB (refer to product specifications)
    • Input impedance: 50 ohms
  • Physical
    • Material: Flexi; FR4 PCB
    • Operating temperature: -30°C to +85°C, -40°C to +85°C
2020-01-15 תאריך הפרסום