Brad Safety MPIS Distribution Box

Molex's Brad safety MPIS distribution box dedicated to the management of safety devices and simplifying safety wiring

Image of Molex's Brad Safety MPIS Distribution Box Molex's Brad safety MPIS distribution box is rugged and IP67-rated with M12 connections dedicated to the management of safety devices installed around the machine, and designed to simplify safety wiring in factory-automation environments. Scalable safety solutions range from simplified serializing to improved safety management. It also fulfills different customer application requirements and enables simple and efficient system expansion. Designed for harsh industrial applications both indoors and outdoors, it eliminates ingress of dust and light jets of water. The MPIS distribution box also combines different types of signals (Safe 4 Poles, Safe 8 poles, Standard I/O 5 Poles, and others) and enhances operational and application flexibility to dedicated customer requirements and regional safety standards. Due to this, it opens a path to work directly with safety device manufacturers and creates private labeled solutions.

Industrial Automation Applications
  • Food and beverage
  • Machine manufacturers
  • Machining centers
  • Grinding and milling
  • Conveying and sorting
  • Baggage handling
  • Postal sorting
  • Packaging applications
  • Safety device manufacturers
  • Safe switches
  • Light curtains
  • Drives and motors
  • Locking systems

Brad Safety MPIS Distribution Box

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CIRC CBL 4POS RCPT TO WIRE 3.28'1200652378CIRC CBL 4POS RCPT TO WIRE 3.28'מיידית - 0$118.78הצגת הפרטים
CIRC CBL 8POS RCPT TO WIRE 3.28'1200652383CIRC CBL 8POS RCPT TO WIRE 3.28'מיידית - 0$100.28הצגת הפרטים
CIRC CBL 4POS RCPT TO PLUG 3.28'1200665456CIRC CBL 4POS RCPT TO PLUG 3.28'מיידית - 0$203.81הצגת הפרטים
CIRC CBL 8POS RCPT TO PLUG 3.28'1200665461CIRC CBL 8POS RCPT TO PLUG 3.28'מיידית - 125$311.66הצגת הפרטים
CONN T-ADPT 4P-4/4P F-F/M INLINE1200688218CONN T-ADPT 4P-4/4P F-F/M INLINEמיידית - 0$267.49הצגת הפרטים
CONN Y-ADPT 4P-4/4P M-F/F INLINE1200688219CONN Y-ADPT 4P-4/4P M-F/F INLINEמיידית - 95$134.78הצגת הפרטים
CONN PLUG MALE 4POS GOLD1200768034CONN PLUG MALE 4POS GOLDמיידית - 0$46.70הצגת הפרטים
CONN PLUG MALE 8POS GOLD1200768035CONN PLUG MALE 8POS GOLDמיידית - 114$65.13הצגת הפרטים
2017-03-03 תאריך הפרסום