CLIK-Mate Wire-to-Board "GOLD" Connector Systems, 1.50 Pitch

Molex's rugged CLIK-Mate wire-to-board "gold" connector system provides secure electrical contact and mating assurance

Image of Molex's CLIK-Mate Wire-to-Board “GOLD” Connector SystemMolex's CLIK-Mate connectors are designed for applications that require higher pin count connectors to carry more signal lines in less space. The system includes a unique tuning-fork terminal concept that provides low-insertion force and secure mating contact.

The CLIK-Mate system is ideal for devices that require connectors with robust features and the ability to carry more signal lines in less space.

CLIK-Mate connectors feature a positive inner locking system that provide secure mating retention and an audible "click" to confirm mating. Reinforced metal solder tabs ensure a secure PCB retention and provide solder joint strain relief.

The 1.50 mm version features the widest variety of choices, including single- and dual-row types, SMT, and through-hole versions and a bottom-entry option.

Applications
  • Automotive
    • Head lamps
    • Homelink modules
  • Connected lighting
    • Commercial lighting fixtures
    • LED light modules
  • Industrial
    • Fixed and hand-held scanners
    • Ruggedized industrial network modules
  • Medical
    • Glucose meters
    • Infusion pumps
    • Patient monitors
    • Instrumentation
  • Consumer
    • Gaming machines
    • LCD and TV panels
2016-05-03 תאריך הפרסום