DDR3 DIMM Sockets

Molex offers low- and very low-profile SMT and press-fit sockets that maximize air flow around memory modules

Image of Molex DDR3 DIMM SocketsDDR3 DIMM memory module sockets from Molex increase data bandwidth and performance for demanding memory applications.

DDR3, an established DDR DRAM interface technology, supports data rates of 800 Mbps to 1600 Mbps with clock frequencies of 400 MHz to 800 MHz; double those of DDR2. With a standard operating voltage of 1.5 V, DDR3 cuts power consumption of DDR2 by 30%.

Molex offers low-profile and very low-profile SMT and press-fit aerodynamic DDR3 DIMM sockets that maximize air flow around memory modules during operation. With a 2.40 mm seating plane, these sockets enable the use of very low-profile modules with maximum seating heights below 2.80 mm in ATCA blade systems to provide optimum design flexibility. Press-fit sockets feature smaller eye-of-needle compliant pins that increase trace-routing density between holes on the PCB for greater PCB real estate savings. SMT versions are halogen-free and lead-free. The sockets' 10 milliohms low-level contact resistance and 1.10 mm seating plane make them excellent for power savings, especially in blade systems

Surface Mount

תמונהמק"ט יצרןתיאורסוג זיכרוןתקניםכמות זמינהמחירהצגת הפרטים
CONN SKT MINIDIMM 244POS SMD0877823003CONN SKT MINIDIMM 244POS SMDDDR3 SDRAMMO-244מיידית - 0See Page for Pricingהצגת הפרטים
CONN SKT DIMM 240POS SMD0781560001CONN SKT DIMM 240POS SMDDDR3 SDRAMMO-269מיידית - 0See Page for Pricingהצגת הפרטים
CONN SKT DIMM 240POS SMD0785650001CONN SKT DIMM 240POS SMDDDR3 SDRAMMO-269מיידית - 0See Page for Pricingהצגת הפרטים
CONN SKT DIMM 240POS SMD0786030001CONN SKT DIMM 240POS SMDDDR3 SDRAMMO-269מיידית - 0See Page for Pricingהצגת הפרטים

Surface Mount - Angle

תמונהמק"ט יצרןתיאורסוג זיכרוןתקניםכמות זמינהמחירהצגת הפרטים
CONN SKT MINIDIMM 244POS SMD0877830301CONN SKT MINIDIMM 244POS SMDDDR3 SDRAMMO-244מיידית - 0See Page for Pricingהצגת הפרטים
CONN SKT MINIDIMM 244POS SMD0780350301CONN SKT MINIDIMM 244POS SMDDDR3 SDRAMMO-244מיידית - 60$67.06הצגת הפרטים
CONN SKT MINIDIMM 244POS SMD0879180301CONN SKT MINIDIMM 244POS SMDDDR3 SDRAMMO-244מיידית - 0$81.40הצגת הפרטים
CONN SKT MINIDIMM 244POS SMD0780013344CONN SKT MINIDIMM 244POS SMDDDR3 SDRAMMO-244מיידית - 28$60.50הצגת הפרטים

Through Hole

תמונהמק"ט יצרןתיאורסוג זיכרוןתקניםכמות זמינהמחירהצגת הפרטים
CONN SKT DIMM 240POS PCB0782940001CONN SKT DIMM 240POS PCBDDR3 SDRAMMO-269מיידית - 0See Page for Pricingהצגת הפרטים
CONN SKT DIMM 240POS PCB0785880002CONN SKT DIMM 240POS PCBDDR3 SDRAMPS-001מיידית - 0See Page for Pricingהצגת הפרטים
CONN SKT DIMM 240POS PCB0783150011CONN SKT DIMM 240POS PCBDDR3 SDRAMMO-269מיידית - 0See Page for Pricingהצגת הפרטים
2018-02-14 תאריך הפרסום