DeviceNet Cordset Solutions
Molex's DeviceNet cordset solutions provide communication mechanisms fulfilling a variety of needs that may be individually implemented or used together in the same system
Molex's DeviceNet* cordset solutions are designed to be low-cost, real-time, device-level bus architecture that connect sensors and actuators. Wiring and installation of automation devices is greatly simplified while the diagnostic information about the various I/O is enhanced. DeviceNet defines a standard device object-oriented software model that permits multi-vendor interoperability. It offers the user a variety of control architectures, giving the control designer the ability to choose highly distributed control, semi-distributed control, or highly centralized control.
DeviceNet is a digital, multi-drop network and a producer-consumer network. The digital, multi-drop network connects and serves as a communication network between industrial controllers and I/O devices and each device and/or controller is a node on the network. As the producer-consumer network, DeviceNet supports multiple communication hierarchies and message prioritization. These systems can be configured to operate in a master-slave or a distributed control architecture using peer-to-peer communication, offering a single point of connection for configuration and control by supporting both I/O and explicit messaging. Another unique feature is having power on the network.
DeviceNet is also CAN (Controller Area Network) based communication protocol that transmits a maximum of 8-bytes as a single message. Its primary usage is with digital I/O and non-time-critical analog control. DeviceNet supports on-line node insertion and removal.
*DeviceNet is a trademark or registered trademark and is the property of it's respective owner
Video - Product Portfolio for Industrial Automation - SPC IPC Drives
| Applications | ||
|
|
DeviceNet Cordset Solutions
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1300390284 | CIRC CBL 5POS RCPT TO WIRE 3.28' | מיידית - 0 | $437.76 | הצגת הפרטים |
![]() | ![]() | 1300390299 | CIRC CBL 5POS RCPT TO WIRE 3.28' | מיידית - 0 | $322.69 | הצגת הפרטים |
![]() | ![]() | 1300250073 | CIRC CBL 5POS RCPT TO PLUG 16.4' | מיידית - 0 | $657.18 | הצגת הפרטים |
![]() | ![]() | 1300250287 | CIRC CBL 5POS RCPT TO PLUG 3.28' | מיידית - 2 | $311.90 | הצגת הפרטים |
![]() | ![]() | 1300250054 | CIRC CBL 5POS RCPT TO PLUG 3.28' | מיידית - 0 | $354.59 | הצגת הפרטים |
![]() | ![]() | 1300250292 | CIRC CBL 5POS RCPT TO PLUG 9.84' | מיידית - 0 | $364.86 | הצגת הפרטים |
![]() | ![]() | 1300250061 | CIRC CBL 5POS RCPT TO PLUG 6.56' | מיידית - 0 | $458.02 | הצגת הפרטים |
![]() | ![]() | 1300250067 | CIRC CBL 5POS RCPT TO PLUG 9.84' | מיידית - 0 | $395.51 | הצגת הפרטים |