EXTreme PowerMass High-Current Connectors
Molex’s high-current board-to-board modular connectors offer multiple power ratings for maximum flexibility
Molex’s EXTreme PowerMass connectors are designed to support power supplies and systems that require a very high current transfer in challenging and thermal-constrained spaces. These connectors complement Molex's robust power connector offering.
Intensifying Molex’s approach to provide high current density and a customer-configurable design, these connectors offer a nearly unlimited range of power and signal module design options, providing customer-specific interconnect solutions for AC and DC power requirements. EXTreme PowerMass is a high-current board-to-board modular connector system, providing 350 A per inch.
Features
- Multiple power ratings (150 A, 80 A, and 40 A) provide maximum flexibility for customer design requirements
- Die-cast or plastic guides offer rugged blind-mating capabilities
- Sequential power-blade and signal-pin lengths facilitate post-mate and pre-mate options
- One of the highest capacity board-to-board power connectors on the market with 350 A per inch current density
- Press-fit and solder-board termination for easy and reliable PCB mounting options
- Modules assembled to metal stiffener assures true position and flexible module placement
- Less than 1 mΩ resistance (plane-to-plane) at end-of-life provides minimum heat generation with maximum current transfer
- Networking
- Networking equipment
- Routers/switches
- Servers
- Telecommunications
- Switches
EXTreme PowerMass High-Current Connectors
| תמונה | מק"ט יצרן | תיאור | מספר המיקומים | פריסת מגעים, טיפוסית | מאפיינים | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 0755425000 | CONN RCPT POWER 1POS PCB | 1 | 1 כוח | - | מיידית - 928 | $30.33 | הצגת הפרטים |
![]() | ![]() | 0755455000 | CONN RCPT POWER 2POS PCB | 2 | 2 כוח | - | מיידית - 1885 | $24.14 | הצגת הפרטים |
![]() | ![]() | 0755565000 | CONN PLUG POWER 2POS PCB | 2 | 2 כוח | מוביל לוח | מיידית - 149 | $41.65 | הצגת הפרטים |
![]() | ![]() | 0460791000 | CONN RCPT POWER 4POS PCB | 4 | כוח 4 | - | מיידית - 0 | $30.53 | הצגת הפרטים |
![]() | ![]() | 0755611500 | CONN HEADER POWER 2POS PCB | 2 | 2 כוח | מוביל לוח | מיידית - 0 | $26.30 | הצגת הפרטים |
![]() | ![]() | 0460811000 | CONN HEADER POWER 4POS PCB | 4 | כוח 4 | - | מיידית - 171 | $50.01 | הצגת הפרטים |
![]() | ![]() | 0755615000 | CONN HEADER POWER 2POS PCB | 2 | 2 כוח | - | מיידית - 0 | See Page for Pricing | הצגת הפרטים |