IP67-Rated HarshIO Modules
Molex's modules provide quick and reliable solutions for connecting industrial controllers to I/O devices in harsh environments
Molex supplies machine-mountable HarshIO modules to support all major industrial fieldbuses, including CIP Safety, CANopen, EtherNet/IP, and PROFINET. Expertise in industrial communications and in-house manufacturing capability allows Molex to deliver high-quality products that are compliant with industrial standards.
Each module comes equipped with diagnostic LEDs to provide status information on network, power, and input/output. HarshIO modules accept standard-threaded M8, M12, or Ultra-Lock M12 connectors.
HarshIO modules feature QuickConnect (QC) for EtherNet/IP and fast start-up (FSU) technology for PROFINET to bring exceptional speed and versatility to all industries using automatic tool change (ATC) robots for repetitive tasks with precision. QC and FSU functionality enable modules to start and operate within 500 ms and meet the requirements of automotive manufacturers.
Molex’s HarshIO modules allow any programmable logic controllers (PLC/PAC) to connect to motorized drive rollers (MDR) over an Ethernet fieldbus, where typically MDRs require a proprietary system specific to the MDR manufacturer to operate.
Features
- Modules provide fieldbus connectivity for EtherNet/IP, CIP Safety, PROFINET, and CANopen
- IP67-rated housing
- Diagnostic LEDs
- Fixed I/O module versions
- Built-in module protection features
- Ethernet/IP module featuring QuickConnect (QC) technology
- Machine-mountable to reduce cabinet space and wiring costs in the field
- M12 Ultra-Lock connection system enables a fast, simple, and secure connection
- Classic 60.00 mm or compact 30.00 mm housings
- Universal MDR system
- Automotive assembly lines
- Complex machine builders
- Conveyors and conveying
- Factory automation
- Filling and packaging machines
- Food and beverage processing
- Injection molding machines
- Material handling
- Oil and gas exploration sensors
- Printing and publishing machines
- Process controls
- Robots and other machine control
- Semiconductors
- Agriculture equipment
- Buses
- Construction equipment
- Cranes
- Trucks
Resources
IP67 Rated HarshIO Modules
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1120955115 | IO;EPFS;IP67;60MM;8P5;16D CONFIG | מיידית - 2 | $1,970.42 | הצגת הפרטים |
![]() | ![]() | 1120985008 | IO:COPEN:IP67:30MM:8P:M8:CONFIG | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | 1120955108 | SIO;EI;IP67;60MM;8P4;12I/2OB;PNP | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | 1120985007 | IO:COPEN:IP67:30MM:8P:M8:8DI:PNP | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | 1120955107 | SIO;EI;IP67;60MM;8P4;12I/4O;PNP; | מיידית - 1 | $4,655.07 | הצגת הפרטים |
![]() | ![]() | 1120955116 | IO EI IP67 60MM 8P4 16D PNP | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | 1120955117 | IO EIQC IP67 60MM 8P5 16D PNP | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | 1120955111 | SIO;EI;IP67;60MM;8P5;12I/4O;PNP; | מיידית - 0 | See Page for Pricing | הצגת הפרטים |