L1NK 250/L1NK 396 Off-The-Shelf (OTS) Pre-Crimped Leads and Wire Cable Assemblies
Molex's pre-crimped leads and wire cable assemblies save PCB space without sacrificing terminal protection
For low-power wire-to-board applications, Molex’s L1NK products are reliable alternatives to other manufacturers’ products. The L1NK receptacles will not mate with any other manufacturers’ products. Purchasing and procurement teams are often looking for fewer items on their bill of materials that provide the same value. The L1NK connector system provides both a V0/GW combination material that provides fewer items on a bill of materials and allows for OEMs to design products on a global scale to meet European electrical standards. Design engineers may face the challenge of saving PCB space without having to forego terminal protection. Molex's L1NK connector system offers superior terminal protection in a small package with maximum current. Design a custom cable harness with the Molex custom cable configurator and email molex@digikey.com with any questions.
- Mates with L1NK 250 components only
- Header series: 207843
- Receptacle series: 207841
- TPA series: 207845
- Use with L1NK 250 components only
- Female terminal series: 35570
- Terminal used: 46626 series
- RoHS compliant
- Series: 207458, 207459, 207478, and 207479
- Voltage (max.): 250 VAC(RMS) or DC
- Current (max.): 6.5 A
- Contact resistance (max.): 10 mΩ
- Dielectric withstanding voltage: 1,500 VAC
- Insulation resistance (min.): 1,000 MΩ
- Pitch: 2.5 mm
- Contact insertion force (max.): 15 N (3.3 lbf)
- Contact retention to housing (min.): 35.6 N
- Minimum retention force: 7.5 N
- Mating force: 6 N per circuit
- Unmating force: 0.5 N per circuit
- Durability (max.): 25 tests
- Mates with L1NK 396 components only
- Header series: 207478 and 207479
- Receptacle series: 207458
- TPA series: 207459
- Use with L1NK 396 components only
- Female terminal series: 35570
- Terminal used: 45570 series
- RoHS compliant
- Series: 207458, 207459, 207478, and 207479
- Voltage (max.): 300 VAC(RMS) or DC
- Current (max.): 10.5A
- Contact resistance (max.): 10 mΩ
- Dielectric withstanding voltage: 1,700 VAC
- Insulation resistance (min.): 1,000 MΩ
- Pitch: 3.96 mm
- Contact insertion force (max.): 14.7 N (3.3 lbf)
- Contact retention to housing (min.): 35.6 N
- Minimum retention force: 35.6 N
- Mating force: 10.7 N per circuit
- Unmating force: 3.7 N per circuit
- Durability (max.): 25 tests
- Industrial
- Assembly line equipment
- Food and beverage
- Consumer
- Freezers
- Gaming machines
- Printers
- Refrigerators
- Scanners
- Security systems
- Vending machines
- Washing machines
- White goods
- Automotive
- Charging stations
- Harness manufacturers
- Internal devices
- Non-sealed applications
- MedTech
- Diagnostic equipment
- Patient monitors
- Telecommunications/networking
- Routers and switches
- Servers
- Storage
L1NK 250 Pre-Crimps
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2175112122 | L1NK 250 F-S 150MM 22 AWG | מיידית - 500 | $2.98 | הצגת הפרטים |
![]() | ![]() | 2175101125 | L1NK 250 F-F 450MM 22 AWG | מיידית - 3988 | $3.57 | הצגת הפרטים |
![]() | ![]() | 2175112102 | L1NK 250 F-F 150MM 26 AWG | מיידית - 500 | $3.41 | הצגת הפרטים |
![]() | ![]() | 2175101121 | L1NK 250 F-F 75MM 22 AWG L | מיידית - 289 | $3.57 | הצגת הפרטים |
![]() | ![]() | 2175111122 | L1NK 250 F-S 150MM 22 AWG | מיידית - 440 | $3.04 | הצגת הפרטים |
![]() | ![]() | 2175111114 | L1NK 250 F-S 300MM 24 AWG | מיידית - 499 | $2.90 | הצגת הפרטים |
![]() | ![]() | 2175111124 | L1NK 250 F-S 300MM 22 AWG | מיידית - 460 | $3.41 | הצגת הפרטים |
![]() | ![]() | 2175111104 | L1NK 250 F-F 300MM 26 AWG | מיידית - 500 | $3.57 | הצגת הפרטים |
![]() | ![]() | 2175111115 | L1NK 250 F-S 450MM 24 AWG | מיידית - 500 | $3.57 | הצגת הפרטים |
![]() | ![]() | 2175111112 | L1NK 250 F-S 150MM 24 AWG | מיידית - 490 | $3.04 | הצגת הפרטים |
![]() | ![]() | 2175111125 | L1NK 250 F-S 450MM 22 AWG | מיידית - 499 | $3.41 | הצגת הפרטים |
![]() | ![]() | 2175111123 | L1NK 250 F-S 225MM 22 AWG | מיידית - 500 | $2.98 | הצגת הפרטים |
![]() | ![]() | 2175112123 | L1NK 250 F-S 225MM 22 AWG | מיידית - 496 | $3.04 | הצגת הפרטים |
![]() | ![]() | 2175111113 | L1NK 250 F-S 225MM 24 AWG | מיידית - 500 | $3.41 | הצגת הפרטים |
![]() | ![]() | 2175112103 | L1NK 250 F-F 225MM 26 AWG | מיידית - 500 | $3.57 | הצגת הפרטים |
![]() | ![]() | 2175102122 | L1NK 250 F-F 150MM 22 AWG | מיידית - 303 | $3.04 | הצגת הפרטים |
![]() | ![]() | 2175112111 | L1NK 250 F-S 75MM 24 AWG L | מיידית - 500 | $2.98 | הצגת הפרטים |
![]() | ![]() | 2175111101 | L1NK 250 F-F 75MM 26 AWG L | מיידית - 500 | $2.98 | הצגת הפרטים |
![]() | ![]() | 2175112125 | L1NK 250 F-S 450MM 22 AWG | מיידית - 500 | $3.57 | הצגת הפרטים |
![]() | ![]() | 2175111111 | L1NK 250 F-S 75MM 24 AWG L | מיידית - 498 | $3.57 | הצגת הפרטים |
L1NK 396 Pre-Crimps
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0797582146 | LINK396 TIN PLATED 300MM 18AWG | מיידית - 3743 | $3.18 | הצגת הפרטים |
![]() | ![]() | 0797582145 | LINK396 TIN PLATED 150MM 18AWG | מיידית - 3402 | $3.18 | הצגת הפרטים |
L1NK 396 Cable Assemblies
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0369210200 | L1NK 396 2 CIRCUIT 75MM | מיידית - 99 | $12.30 | הצגת הפרטים |
![]() | ![]() | 0369210303 | L1NK 396 3 CIRCUIT 300MM | מיידית - 0 | $7.15 | הצגת הפרטים |
![]() | ![]() | 0369210500 | L1NK 396 5 CIRCUIT 75MM | מיידית - 229 | $15.86 | הצגת הפרטים |
![]() | ![]() | 0369210502 | L1NK 396 5 CIRCUIT 150MM | מיידית - 0 | $11.28 | הצגת הפרטים |
![]() | ![]() | 0369210602 | L1NK 396 6 CIRCUIT 150MM | מיידית - 101 | $18.70 | הצגת הפרטים |
![]() | ![]() | 0369210210 | L1NK 396 2 CIRCUIT 1000MM | מיידית - 0 | $16.07 | הצגת הפרטים |
![]() | ![]() | 0369210603 | L1NK 396 6 CIRCUIT 300MM | מיידית - 20 | $22.58 | הצגת הפרטים |
![]() | ![]() | 0369210510 | L1NK 396 5 CIRCUIT 1000MM | מיידית - 65 | $29.10 | הצגת הפרטים |
![]() | ![]() | 0369210203 | L1NK 369 2 CIRCUIT 300MM | מיידית - 0 | $10.71 | הצגת הפרטים |
![]() | ![]() | 0369210402 | L1NK 396 4 CIRCUIT 150MM | מיידית - 0 | $10.42 | הצגת הפרטים |
![]() | ![]() | 0369210403 | L1NK 396 4 CIRCUIT 300MM | מיידית - 0 | $20.50 | הצגת הפרטים |
![]() | ![]() | 0369210310 | L1NK 396 3 CIRCUIT 1000MM | מיידית - 52 | $17.78 | הצגת הפרטים |
![]() | ![]() | 0369210503 | L1NK 396 5 CIRCUIT 300MM | מיידית - 0 | $14.14 | הצגת הפרטים |
![]() | ![]() | 0369210302 | L1NK 396 3 CIRCUIT 150MM | מיידית - 0 | $13.58 | הצגת הפרטים |
![]() | ![]() | 0369210400 | L1NK 396 4 CIRCUIT 75MM | מיידית - 194 | $13.07 | הצגת הפרטים |
![]() | ![]() | 0369210600 | L1NK 396 6 CIRCUIT 75MM | מיידית - 146 | $18.89 | הצגת הפרטים |
![]() | ![]() | 0369210610 | L1NK 396 6 CIRCUIT 1000MM | מיידית - 5 | $39.35 | הצגת הפרטים |
![]() | ![]() | 0369210410 | L1NK 396 4 CIRCUIT 1000MM | מיידית - 74 | $23.83 | הצגת הפרטים |
![]() | ![]() | 0369210202 | L1NK 396 2 CIRCUIT 150MM | מיידית - 1594 | $9.39 | הצגת הפרטים |
![]() | ![]() | 0369210300 | L1NK 396 3 CIRCUIT 75MM | מיידית - 0 | $13.02 | הצגת הפרטים |