IP67 Rated Waterproof Micro-USB Connectors

Molex's mechanically robust micro-USB connectors withstand post-solder reflow while preventing water ingression at the IP67 level

Image of Molex's Micro-USB Waterproof ConnectorsMolex’s waterproof micro-USB connectors’ shell design, with mating-angle and dimension control, reduces wear-and-tear on the shell while ensuring an insertion or withdrawal force beyond 10,000 durability cycles. Wide terminal contact tips provide a higher current-carrying capacity (2.0 A) than the 1.80 A specification of the USB Implementers Forum (USB-IF).

Features

  • Chamfered terminal contact tips facilitate smooth mating with plug terminals at 10,000 durability cycles
  • Insert-mold housing ensures reinforced terminal retention to the housing
  • A plug-stopper on the shell enables the connector to withstand excessive insertion force when mated with a cable plug
Applications
  • Mobile and smart phones
  • Tablet PCs
  • Digital cameras
  • Camcorders
2016-01-11 תאריך הפרסום