Milli-Grid Cable Assemblies

DigiKey's value-add 6- and 8-position Milli-Grid cable assemblies from Molex are designed for prototyping applications

Image of Molex's Milli-Grid Cable AssembliesDigiKey's line of value-added cable assemblies now includes the 6- and 8-position Milli-Grid connectors from Molex. This Milli-Grid connector system is a high-density connector system based on a 2.00 mm x 2.00 mm grid pattern that offers complete design flexibility for wire-to-board, board-to-board, and cable-to-board applications.

These cable assemblies help customers in their prototyping before investing in application tooling. Receptacle-to-cable with flush cut ends or stripped ends with slugs, or receptacle-to-receptacle options are available in 10”, 20”, 30”, and 40” lengths. These solutions help customers in their prototyping before investing in application tooling and help decrease time-to-market.

Advanced Energy has approved these cable assemblies to work in various power modules and chassis.

Drawing of the 8 circuit:

51110-0850

Drawing of the 6 circuit:

51110-0650

Applications
  • Data/communications
    • High-end computing (servers)
    • Personal computers
    • Hard/optical disk drives
  • Telecommunications/networking
    • Infrastructure

Milli-Grid Cable Assemblies

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
8 CIRC CABLE ASSY 40" X0511100850-40-A-6-X8 CIRC CABLE ASSY 40" Xמיידית - 35$24.63הצגת הפרטים
6 CIRC CABLE ASSY 40" X0511100650-40-A-6-X6 CIRC CABLE ASSY 40" Xמיידית - 8$18.95הצגת הפרטים
6 CIRC CABLE ASSY 10" X0511100650-10-A-6-X6 CIRC CABLE ASSY 10" Xמיידית - 36$15.77הצגת הפרטים
6 CIRC CABLE ASSY 20" X0511100650-20-A-6-X6 CIRC CABLE ASSY 20" Xמיידית - 20$18.27הצגת הפרטים
6 CIRC CABLE ASSY 30" X0511100650-30-A-6-X6 CIRC CABLE ASSY 30" Xמיידית - 0$17.10הצגת הפרטים
8 CIRC CABLE ASSY 10" X0511100850-10-A-6-X8 CIRC CABLE ASSY 10" Xמיידית - 17$29.32הצגת הפרטים
8 CIRC CABLE ASSY 20" X0511100850-20-A-6-X8 CIRC CABLE ASSY 20" Xמיידית - 22$19.64הצגת הפרטים
6 CIRC CABLE ASSY 10" Y0511100650-10-A-6-Y6 CIRC CABLE ASSY 10" Yמיידית - 16$15.77הצגת הפרטים
8 CIRC CABLE ASSY 30" X0511100850-30-A-6-X8 CIRC CABLE ASSY 30" Xמיידית - 0$25.69הצגת הפרטים
6 CIRC CABLE ASSY 20" Y0511100650-20-A-6-Y6 CIRC CABLE ASSY 20" Yמיידית - 0$15.15הצגת הפרטים
2018-05-10 תאריך הפרסום