Mini-Fit Versa Color Connectors

Molex's connectors offer a variety of color options and circuit sizes for receptacles, plugs, and PCB headers

Image of Molex's Mini-Fit Versa Color Connectors Molex’s Mini-Fit Versa offers color options along with its standard features to ensure quick connector identification and ease of assembly. The Mini-Fit Versa offers color options of red, blue, and green and circuit sizes 2 through 12 positions for receptacles, plugs, and PCB headers. V-0 glow wire combination resin reduces the cost of materials and labor and allows customers to meet the European standard for electrical requirements. Visual color pairing (colors can be intermated) ensures proper mating during termination. Panel mount and vertical header options help to maintain the current rating through application surfaces or panels.

Electrical Features
  • Voltage (max.): 600 V
  • Current (max.): 11.5 A
  • Contact resistance: 2 MΩ
  • Dielectric withstanding voltage: <5 mA
  • Insulation resistance (min.): 1,000 MΩ
Mechanical Features
  • Contact retention to housing: 40 N
  • Mating force: 6 N
  • Unmating force: 4 N
  • Durability (min.): 100 mating cycles with tin (Sn)
Reference information
  • UL file No.: E29179
  • CSA file No.: LR19980
  • Mates with all applicable Mini-Fit connectors
  • For use with:
    • TPA: 172709
    • CAP: 207019
      • Terminals used: 172718 and 172765
      • Designed in: millimeters
      • RoHS: yes
      • Halogen-free: yes
      • Glow wire capable: yes
Markets
  • Automotive
  • Commercial vehicles
  • Consumer
  • Data/communications
  • Home appliances
  • Industrial
  • Industrial automation
  • Medical
  • Telecommunications
2021-05-19 תאריך הפרסום