Mini-Lock Wire-to-Board Connector System

Molex's Mini-Lock connector system is designed for a broad range of 2.5 mm pitch industry-standard applications

Image of Molex's Mini-Lock Wire-to-Board Connector SystemMini-Lock is a versatile wire-to-board/wire-to-wire system from Molex for a broad range of 2.5 mm (0.098") pitch industry-standard applications. The system includes straight and right-angle headers and is available in both tray and radial tape packaging options. Mini-Lock is fully shrouded to protect contacts and includes high guide walls to facilitate mating.

If an assembler fails to engage the terminal in the housing, it could lead to bad contact and may cause end-product failure. Mini-Lock TPA and crimp terminals ensure that terminals are fully locked in the correct position. Home appliance, automotive, and consumer applications can be subject to water ingress, shock, or vibration issues and require potting for their PCBs. Mini-Lock headers feature potting heights from 2 mm to 6 mm to cover the PC board. A glow wire capable solution is required to meet EU regulations (IEC60335-1) for the home appliance market. Mini-Lock connectors provide a glow wire capable option that is validated by the VDE Testing and Certification Institute. In wire-to-board industrial applications, sometimes operators fail to ensure that connectors are fully mated. This can lead to end-product failure. Mini-Lock has a keying feature that ensures correct mating orientation, and the positive lock provides an audible click for contact assurance.

Features
  • Four-point contact design provides good electrical reliability
  • Thumb-latch locking feature provides easy mating and unmating
  • High guide walls facilitate mating
  • Fully shrouded headers protect pins
  • Pull tabs assist in unmating

Rectangular Connectors - Contacts

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CONN PIN 22-28AWG CRIMP TIN0508378100CONN PIN 22-28AWG CRIMP TINמיידית - 232787$0.72הצגת הפרטים
CONN SOCKET 22-28AWG CRIMP TIN0503518000CONN SOCKET 22-28AWG CRIMP TINמיידית - 93162$0.33הצגת הפרטים
CONN SOCKET 22-28AWG CRIMP TIN0503518100CONN SOCKET 22-28AWG CRIMP TINמיידית - 77820$1.02הצגת הפרטים
CONN SOCKET 20-22AWG CRIMP TIN0507528200CONN SOCKET 20-22AWG CRIMP TINמיידית - 136285$0.33הצגת הפרטים
TERM 24-26AWG CRIMP TIN0507528400TERM 24-26AWG CRIMP TINמיידית - 144351$0.33הצגת הפרטים
CONN PIN 22-28AWG CRIMP TIN0508378000CONN PIN 22-28AWG CRIMP TINמיידית - 103223$0.33הצגת הפרטים

Rectangular Connectors - Headers, Male Pins

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CONN HEADER VERT 14POS 2.5MM0535171430CONN HEADER VERT 14POS 2.5MMמיידית - 607$4.95הצגת הפרטים
CONN HEADER VERT 9POS 2.5MM0535170930CONN HEADER VERT 9POS 2.5MMמיידית - 1201$3.34הצגת הפרטים
CONN HEADER VERT 6POS 2.5MM0535170630CONN HEADER VERT 6POS 2.5MMמיידית - 2499$2.76הצגת הפרטים
CONN HEADER VERT 7POS 2.5MM0535170730CONN HEADER VERT 7POS 2.5MMמיידית - 35$3.08הצגת הפרטים
CONN HEADER R/A 7POS 2.5MM0534260710CONN HEADER R/A 7POS 2.5MMמיידית - 16571$1.97הצגת הפרטים
CONN HEADER VERT 15POS 2.5MM0535171530CONN HEADER VERT 15POS 2.5MMמיידית - 1465$4.72הצגת הפרטים
CONN HEADER R/A 15POS 2.5MM0534261510CONN HEADER R/A 15POS 2.5MMמיידית - 2748$3.87הצגת הפרטים
CONN HEADER VERT 2POS 2.5MM0535170210CONN HEADER VERT 2POS 2.5MMמיידית - 0See Page for Pricingהצגת הפרטים
CONN HEADER VERT 7POS 2.5MM0533750710CONN HEADER VERT 7POS 2.5MMמיידית - 22932$2.03הצגת הפרטים
CONN HEADER R/A 2POS 2.5MM0534260210CONN HEADER R/A 2POS 2.5MMמיידית - 11791$1.11הצגת הפרטים

Rectangular Connectors - Housings

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CONN RCPT HSG 11POS 2.50MM0511031100CONN RCPT HSG 11POS 2.50MMמיידית - 4144$1.11הצגת הפרטים
CONN RCPT HSG 6POS 2.50MM0511630600CONN RCPT HSG 6POS 2.50MMמיידית - 80377$1.18הצגת הפרטים
CONN RCPT HSG 7POS 2.50MM0511030700CONN RCPT HSG 7POS 2.50MMמיידית - 8202$0.78הצגת הפרטים
CONN RCPT HSG 9POS 2.50MM0511030900CONN RCPT HSG 9POS 2.50MMמיידית - 3463$1.08הצגת הפרטים
CONN RCPT HSG 4POS 2.50MM0511020400CONN RCPT HSG 4POS 2.50MMמיידית - 34838$0.75הצגת הפרטים
CONN RCPT HSG 4POS 2.50MM0511030400CONN RCPT HSG 4POS 2.50MMמיידית - 60327$0.59הצגת הפרטים
CONN RCPT HSG 8POS 2.50MM0511030800CONN RCPT HSG 8POS 2.50MMמיידית - 17485$1.08הצגת הפרטים
CONN RCPT HSG 2POS 2.50MM0511030200CONN RCPT HSG 2POS 2.50MMמיידית - 55610$0.39הצגת הפרטים

Connector Kits

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
KIT CONN MINI-LOCK ASSORTED0766500116KIT CONN MINI-LOCK ASSORTEDמיידית - 0$61.23הצגת הפרטים
KIT CONN MINI-LOCK .098 ASSORTED0766500134KIT CONN MINI-LOCK .098 ASSORTEDמיידית - 0$196.86הצגת הפרטים
KIT CONN MINI-LOCK ASSORTED0766500117KIT CONN MINI-LOCK ASSORTEDמיידית - 3$117.20הצגת הפרטים
KIT CONN MULTI WIRE-BOARD 240PC0766500230KIT CONN MULTI WIRE-BOARD 240PCמיידית - 0$121.89הצגת הפרטים
KIT CONN MINI-LOCK ASSORTED0766500115KIT CONN MINI-LOCK ASSORTEDמיידית - 0$95.45הצגת הפרטים

Crimpers, Applicators, Presses

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
HAND TOOL MINI-LOCK 24-26AWG2002189200HAND TOOL MINI-LOCK 24-26AWGמיידית - 26$1,272.45הצגת הפרטים
HAND TOOL FOR MINI-LOCK2002184900HAND TOOL FOR MINI-LOCKמיידית - 21$1,574.22הצגת הפרטים
TOOL HAND CRIMPER 22-28AWG SIDE0638233400TOOL HAND CRIMPER 22-28AWG SIDEמיידית - 7$1,633.40הצגת הפרטים
FA2 APPLICATOR - PNEUMATIC FEED0638085910FA2 APPLICATOR - PNEUMATIC FEEDמיידית - 0$22,216.08הצגת הפרטים
TOOL HAND CRIMPER 22-28AWG SIDE0638118100TOOL HAND CRIMPER 22-28AWG SIDEמיידית - 15$1,633.40הצגת הפרטים
FA2 APPLICATOR - MECHANICAL FEED0638085900FA2 APPLICATOR - MECHANICAL FEEDמיידית - 1$22,216.08הצגת הפרטים
TOOL PRESS TERMINATOR 50837-80000639118500TOOL PRESS TERMINATOR 50837-8000מיידית - 0$7,818.32הצגת הפרטים
TOOL PRESS TERMINATOR 22-28AWG0638505100TOOL PRESS TERMINATOR 22-28AWGמיידית - 0$8,488.02הצגת הפרטים
TOOL PRESS APPLICATOR 50837-80000639018500TOOL PRESS APPLICATOR 50837-8000מיידית - 0$13,211.11הצגת הפרטים
TOOL PRESS APPLICATOR 22-28AWG0638605100TOOL PRESS APPLICATOR 22-28AWGמיידית - 0$14,091.67הצגת הפרטים
2022-01-19 עודכן

Mini-Lock Cable Assemblies

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
MINI-LOCK-TO-MINI-LOCK OFF-THE-S0151370306MINI-LOCK-TO-MINI-LOCK OFF-THE-Sמיידית - 0$14.16הצגת הפרטים
MINI-LOCK-TO-MINI-LOCK OFF-THE-S0151370303MINI-LOCK-TO-MINI-LOCK OFF-THE-Sמיידית - 316$12.85הצגת הפרטים
MINI-LOCK-TO-MINI-LOCK OFF-THE-S0151370202MINI-LOCK-TO-MINI-LOCK OFF-THE-Sמיידית - 136$10.79הצגת הפרטים
MINI-LOCK-TO-MINI-LOCK OFF-THE-S0151370505MINI-LOCK-TO-MINI-LOCK OFF-THE-Sמיידית - 0$12.28הצגת הפרטים
MINI-LOCK-TO-MINI-LOCK OFF-THE-S0151370705MINI-LOCK-TO-MINI-LOCK OFF-THE-Sמיידית - 0$25.41הצגת הפרטים
MINI-LOCK-TO-MINI-LOCK OFF-THE-S0151370302MINI-LOCK-TO-MINI-LOCK OFF-THE-Sמיידית - 0$14.46הצגת הפרטים
MINI-LOCK-TO-MINI-LOCK OFF-THE-S0151370506MINI-LOCK-TO-MINI-LOCK OFF-THE-Sמיידית - 823$22.23הצגת הפרטים
MINI-LOCK-TO-MINI-LOCK OFF-THE-S0151370503MINI-LOCK-TO-MINI-LOCK OFF-THE-Sמיידית - 804$16.95הצגת הפרטים
MINI-LOCK-TO-MINI-LOCK OFF-THE-S0151370803MINI-LOCK-TO-MINI-LOCK OFF-THE-Sמיידית - 90$26.89הצגת הפרטים
MINI-LOCK-TO-MINI-LOCK OFF-THE-S0151370301MINI-LOCK-TO-MINI-LOCK OFF-THE-Sמיידית - 905$12.13הצגת הפרטים

Mini-Lock Pre-Crimps

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
MINILOCK TIN PLATED 150MM 22AWG0797582147MINILOCK TIN PLATED 150MM 22AWGמיידית - 1094$3.57הצגת הפרטים
MINILOCK TIN PLATED 300MM 22AWG0797582148MINILOCK TIN PLATED 300MM 22AWGמיידית - 2876$3.57הצגת הפרטים

Mini-Lock Accessories, TPA Retainers

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
2.5 W/B RETAINER05116408052.5 W/B RETAINERמיידית - 10965$1.05הצגת הפרטים
2016-08-03 תאריך הפרסום