Mini-SPOX™ Wire-to-Board Connector System

Molex's connector system features a secure friction lock in a compact 2.50 mm pitch and is available in multiple configurations

Image of Molex's Mini-SPOX Wire-to-Board Connector System Ideal for compact applications, Molex's Mini-SPOX 2.50 mm wire-to-board connector system provides electrical and mechanical reliability in a high-temperature design that meets automotive, consumer, and industrial industry requirements.

Rugged automobile and industrial applications can be subject to shock, vibration, or rough handling that can dislodge terminals and cause signal interference. The Mini-SPOX connector system features a friction lock for secure mating retention. High retention force provides electrical reliability in rugged environments.

In microminiature wire-to-board applications, operators can fail to ensure proper mating orientation. This can lead to failure in the end product. The unique non-rectangular housing shape of the Mini-SPOX ensures proper mating orientation.

Often designers from consumer and vehicle industries have a real estate space issue on their PC board because of increasing demand for more components. The Mini-SPOX system features a secure friction lock in a very compact 2.50 mm pitch.

Customers choose different connectors from different vendors, making their procurement process complex and often causing compatibility issues. The Mini-SPOX wire-to-board connector system is available in 2 to 15 circuit single-row connectors in vertical and right-angle configurations. Furthermore, Molex has a wide range of connectors for almost all connector requirements in nearly all markets.

Applications
  • Consumer
    • Air conditioners
    • Desktop PCs
    • Drones
    • Gaming machines
    • Laser printers
    • Vacuum cleaners
    • White goods
  • Automotive
    • Internal connection with other units
    • Shifters
    • Steering wheels, paddle shifts, and combination switches
  • Industrial automation
    • Automation equipment

Mini-SPOX Headers

תמונהמק"ט יצרןתיאורמרווח שורות - בחיבורכמות זמינהמחירהצגת הפרטים
CONN HEADER VERT 8POS 2.5MM0099990992CONN HEADER VERT 8POS 2.5MM-מיידית - 5966$1.24הצגת הפרטים
CONN HEADER VERT 2POS 2.5MM0022035025CONN HEADER VERT 2POS 2.5MM-מיידית - 38618$0.62הצגת הפרטים
CONN HEADER VERT 3POS 2.5MM0022035035CONN HEADER VERT 3POS 2.5MM-מיידית - 27318$0.68הצגת הפרטים

Mini-SPOX Housing

תמונהמק"ט יצרןתיאורמספר השורותכמות זמינהמחירהצגת הפרטים
CONN RCPT HSG 4POS 2.50MM0050375043CONN RCPT HSG 4POS 2.50MM1מיידית - 42912$0.43הצגת הפרטים
CONN RCPT HSG 2POS 2.50MM0050375023CONN RCPT HSG 2POS 2.50MM1מיידית - 65545$0.37הצגת הפרטים
CONN RCPT HSG 3POS 2.50MM0050375033CONN RCPT HSG 3POS 2.50MM1מיידית - 38414$0.40הצגת הפרטים

Mini-SPOX Terminals

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CONN SOCKET 22-28AWG CRIMP TIN0008701040CONN SOCKET 22-28AWG CRIMP TINמיידית - 17729$0.71הצגת הפרטים
CONN SOCKET 22-28AWG CRIMP TIN0008701039CONN SOCKET 22-28AWG CRIMP TINמיידית - 602029$0.07הצגת הפרטים
CONN SOCKET 22-28AWG CRIMP TIN0039000160CONN SOCKET 22-28AWG CRIMP TINמיידית - 249431$0.31הצגת הפרטים

Mini-SPOX Kits

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
KIT CONN MINI-SPOX 2.5MM0766500167KIT CONN MINI-SPOX 2.5MMמיידית - 13$76.21הצגת הפרטים
2019-04-22 תאריך הפרסום