MultiCat Power Connector System with Precision-Machined Contacts
Molex's high-powered, compact MultiCat power connectors for use in a wide variety of applications
Molex's high-powered, compact MultiCat power connectors with precision-machined contacts can be mated quickly, which ensures superior durability and proper connection via connector position assurance (CPA) making it effective in multiple industry categories.
Currently, locking mechanisms on many wire-to-wire (W-to-W) and wire-to-board (W-to-B) power connectors are metalized, increasing the connector size and weight. This creates difficulties for designers dealing with size and weight constraints in many applications, including drones and industrial automation. Molex has designed the W-to-W and W-to-B MulitCat power connector with a locking mechanism that is both compact and lightweight, easing OEMs' design constraints.
In highly competitive markets, cost-conscious OEMs are looking for ways to reduce production costs. The MultiCat power connector locking mechanism is not metalized, unlike other power connectors currently on the market, making it the more economical choice. Additionally, its positive lock and CPA actuation make assembly easier, reducing costly errors and reducing assembly time.
Video: Molex - Product Spotlight - MultiCat Power Connectors with Precision-Machined Contacts
- Commercial aviation
- Aircraft cabins
- Consumer
- Drones
- Defense
- Drones
- Unmanned aerial vehicles
- Industrial automation
- Industrial motors
- Medical
- Diagnostic equipment
- Telecommunications/Networking
- Receivers
- Satellite dishes
Blog
MultiCat Power Connectors
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2018400030 | CONN PLUG HSG 3POS 7.40MM | מיידית - 4171 | $28.43 | הצגת הפרטים |
![]() | ![]() | 2018431030 | CONN HEADER R/A 3POS 7.4MM | מיידית - 371 | $62.80 | הצגת הפרטים |
![]() | ![]() | 2018421030 | CONN HEADER VERT 3POS 7.4MM | מיידית - 625 | $49.06 | הצגת הפרטים |
![]() | ![]() | 2018460040 | CONN SOCKET 8-10AWG CRIMP GOLD | מיידית - 0 | $19.15 | הצגת הפרטים |
![]() | ![]() | 2018450040 | CONN PIN 8-10AWG CRIMP GOLD | מיידית - 0 | $18.30 | הצגת הפרטים |
![]() | ![]() | 2009150003 | CONN RCPT HSG 3POS | מיידית - 1452 | $11.97 | הצגת הפרטים |
Tools
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2002182300 | HAND TOOL FOR MULTICAT | מיידית - 0 | $6,852.20 | הצגת הפרטים |
![]() | ![]() | 2002220200 | EXTRACTION TOOL FOR MULTICAT | מיידית - 13 | $1,046.88 | הצגת הפרטים |