MX150 Off-the-Shelf Cable Assemblies

Molex's cable assemblies are USCAR-compliant and offer Class 4 temperature and 22 A current ratings

Image of Molex's MX150 Off-The-Shelf Cable Assemblies Molex's off-the-shelf MX150 cable assemblies deliver a 22 A current rating and offer a variety of cable lengths for automotive and commercial vehicle applications. Mat seal technology for 1.5 mm terminals eliminates the need for individual cable seals, reducing package size and cost. Connector position assurance (CPA) ensures connectors are fully mated and prevents accidental disconnection. The USCAR-compliant interface has a released and approved interface for major North American OEMs. MX150 cable assemblies offer Class 4 temperature ratings (-40°C to +125°C) as well as a 22 A current rating and conform to USCAR-2/USCAR-21/GMW3191 for use in on-engine, high-vibration, under-hood, and under-chassis environments.

Electrical Features
  • Voltage (max.): 14 VDC
  • Current (max.): 22 A
  • Contact resistance (max.): 10 mΩ
  • Dielectric withstanding voltage: 1,000 VAC (unmate connectors for 1 minute between adjacent terminals and between terminals to ground)
  • Insulation resistance (min.): 20 MΩ
Mechanical Features
  • Terminal insertion force (max): 30 N
  • Terminal retention to housing (min): 90 N
  • Mating force (max.): 75 N
  • Unmating force (min.): 110 N
  • Durability (max.): 25 cycles
Applications
  • Automotive and commercial vehicles
    • Transmissions
    • Head/tail lamps
    • Body harnesses
    • Wipers, washers, and defoggers
    • Speedometers
    • A/C modules
    • Turn signals
    • Airbag harnesses
    • Speakers
    • Door connectors
    • Brake modules
    • Horns
    • Marine equipment
  • Consumer/home appliances
    • White goods
    • LED lighting
  • Industrial
    • Automation equipment
    • Process control equipment
    • Construction equipment

MX150 Off-the-Shelf Cable Assemblies

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
MX150 P-P DR 6CKT 600MM SN SEALE2162871063MX150 P-P DR 6CKT 600MM SN SEALEמיידית - 66$47.16הצגת הפרטים
MX150 R-S SR 2CKT 150MM SN SEALE2162811021MX150 R-S SR 2CKT 150MM SN SEALEמיידית - 55$13.60הצגת הפרטים
MX150 P-S DR 4CKT 600MM SN SEALE2162881043MX150 P-S DR 4CKT 600MM SN SEALEמיידית - 12$31.51הצגת הפרטים
MX150 P-S DR 4CKT 150MM SN SEALE2162881041MX150 P-S DR 4CKT 150MM SN SEALEמיידית - 0$18.43הצגת הפרטים
MX150 R-S DR 4CKT 600MM SN SEALE2162861043MX150 R-S DR 4CKT 600MM SN SEALEמיידית - 73$27.26הצגת הפרטים

MX150 Backshells

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
MX150 BACKSHELL RCPT 2X6 WRIB0349511210MX150 BACKSHELL RCPT 2X6 WRIBמיידית - 289$16.27הצגת הפרטים
MX150 BACKSHELL RCPT 2X3 W/RIB0349510610MX150 BACKSHELL RCPT 2X3 W/RIBמיידית - 728$14.76הצגת הפרטים
MX150 BACKSHELL RCPT 2X6 WORIB0349511220MX150 BACKSHELL RCPT 2X6 WORIBמיידית - 1409$16.27הצגת הפרטים
2021-02-26 תאריך הפרסום