MX64 Sealed Connectors

Molex's MX64 series sets the standard for 2.54 mm pitch sealed connectors

Image of Molex's MX64 Sealed Connector Molex's OEM-approved and USCAR-compliant compact MX64 sealed connectors offer features that provide a secure connection for rugged automotive applications, including a version designed for seamless mating with a variety of LED modules.

Small and compact, the MX64 single row female connectors set the standard for 2.54 mm pitch sealed connectors and are available in a variety of sizes. These connectors allow for the greatest level of flexibility by accommodating three different female terminal systems.

By working with USCAR to optimize the overall size of these connectors, Molex tooled many parts to the USCAR-defined Z02 footprint, resulting in up to a 25% size reduction in the mating interfaces.

Molex's MX64 sealed connectors for LED modules feature TPA with a high-retention force that provides electrical reliability in rugged environments. A wide latch provides an audible click to ensure secure mating, which eliminates the time required to check connection quality and guards against end-product failures. The housings are available in different color and key options, providing polarization, which helps to minimize the mis-mating.

Features
  • Meets all USCAR footprints and testing requirements for 0.64 mm square-pin connector systems
    • Compliance with OEM directives
  • Four polarization options available in four different colors
    • Prevents mis-mating
  • Accommodates 18 AWG to 22 AWG wires and ISO metric wires
    • Supports US and offshore wire requirements
  • LED module: terminal retention force of 100 N
    • Offers secure terminal retention and superior reliability
  • LED module: wide latch for clear audible click
    • Facilitates secure mating
  • LED module: polarization options in three colors
    • Eliminates mating and assembly errors
    • Color-coded to correspond to polarity
  • Available with or without CPA
    • Adds locking protection when CPA is used
  • IP67-rated matte seals
    • Eliminates secondary operations and costs needed for cable seals
  • Integrates with automotive OEM-approved terminal systems
    • For maximum design freedom
  • LED module: matte seal
    • Eliminates the need for individual wire seal, improving production time and ruggedness
  • LED module: terminal position assurance (TPA)
    • Locks terminals in place and prevents terminal backouts for secure connections

Contacts

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CONN SOCKET 18-20AWG CRIMP TIN0334680003CONN SOCKET 18-20AWG CRIMP TINמיידית - 30075$0.39הצגת הפרטים
CONN SOCKET 22AWG CRIMP TIN0334680001CONN SOCKET 22AWG CRIMP TINמיידית - 102134$0.39הצגת הפרטים
CONN SOCKET 18-20AWG CRIMP GOLD0334680004CONN SOCKET 18-20AWG CRIMP GOLDמיידית - 1970$1.11הצגת הפרטים
CONN SOCKET 22AWG CRIMP GOLD0334670004CONN SOCKET 22AWG CRIMP GOLDמיידית - 22284$0.59הצגת הפרטים
CONN SOCKET 18-20AWG CRIMP GOLD0334670023CONN SOCKET 18-20AWG CRIMP GOLDמיידית - 28286$0.59הצגת הפרטים

Housings

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CONN RCPT HSG 2POS 2.54MM0314032610CONN RCPT HSG 2POS 2.54MMמיידית - 3152$3.97הצגת הפרטים
CONN RCPT HSG 2POS 2.54MM0314032500CONN RCPT HSG 2POS 2.54MMמיידית - 0$3.67הצגת הפרטים
CONN RCPT HSG 2POS 2.54MM0314032700CONN RCPT HSG 2POS 2.54MMמיידית - 0$3.67הצגת הפרטים

Tools

תמונהמק"ט יצרןתיאורסוג כליכמות זמינהמחירהצגת הפרטים
TOOL HAND CRIMPER 0.35-0.75MM0638258400TOOL HAND CRIMPER 0.35-0.75MMמלחץ ידמיידית - 18$1,962.37הצגת הפרטים
TOOL HAND CRIMPER 18-22AWG SIDE0638114200TOOL HAND CRIMPER 18-22AWG SIDEמלחץ ידמיידית - 16$2,581.74הצגת הפרטים
2019-01-17 תאריך הפרסום