Temperature Sensor Cable Assemblies

Molex temperature cable assemblies are available in box, Epoxy-coated, and ring terminal lug style cables

Image of Molex's NTC Ring Terminal Sensor Cable AssembliesMolex’s NTC temperature sensor cable assemblies are available in multiple beta values, resistances, lengths, and temperature ranges. Molex also offers custom options of these assemblies to ensure the specifications can meet exact design requirements. These cables can be mounted in remote areas to detect temperatures for accurate temperature sensing, and they come with Micro-Lock 1.2 mm pitch connectors or with blunt-cut cable leads.

Features
  • Ring terminal heat-sink
    • Enables secure surface mounting and heat detection
  • Potted with thermally conductive epoxy
    • Allows for continuous operation from -40°C to +105°C
  • Micro-lock plus
    • Ensures a reliable and easy connection
  • Compact temperature sensing solution
    • Supports accurate surface temperature reading in difficult to reach location
  • Temperature sensing ring terminal
Applications
  • Consumer
    • Vending machines
    • ATMs
    • Computers
    • Printing machines
  • Home appliance
    • Refrigerators
    • Electric ovens
    • Freezers
    • Coffee makers
  • Industrial
    • HVAC
    • Motors

Resources

NTC Lug Temperature Sensor Cable Assemblies

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
NTC RING CABLE - 3964 M3 75MM 102138641633NTC RING CABLE - 3964 M3 75MM 10מיידית - 1795$14.20הצגת הפרטים
NTC RING CABLE - 3964 M3 150MM 12138641635NTC RING CABLE - 3964 M3 150MM 1מיידית - 1806$15.12הצגת הפרטים
NTC RING CABLE - 3964 M3 300MM 12138641637NTC RING CABLE - 3964 M3 300MM 1מיידית - 977$14.36הצגת הפרטים
NTC RING CABLE - 3964 M3 75MM 102138642633NTC RING CABLE - 3964 M3 75MM 10מיידית - 0$13.35הצגת הפרטים
NTC RING CABLE - 3964 M3 150MM 12138642635NTC RING CABLE - 3964 M3 150MM 1מיידית - 0$15.12הצגת הפרטים
NTC RING CABLE - 3964 M3 300MM 12138642637NTC RING CABLE - 3964 M3 300MM 1מיידית - 0$16.89הצגת הפרטים
NTC RING CBL 3982 M3.5 75MM 10K2138651633NTC RING CBL 3982 M3.5 75MM 10Kמיידית - 306$13.64הצגת הפרטים
NTC RING CBL 3982 M3.5 150MM 10K2138651635NTC RING CBL 3982 M3.5 150MM 10Kמיידית - 1348$13.64הצגת הפרטים
NTC RING CBL 3982 M3.5 300MM 10K2138651637NTC RING CBL 3982 M3.5 300MM 10Kמיידית - 961$14.92הצגת הפרטים
NTC RING CABLE - 3985 M3 75MM 2K2138652233NTC RING CABLE - 3985 M3 75MM 2Kמיידית - 870$11.12הצגת הפרטים
NTC RING CABLE - 3985 M3 75MM 3K2138652333NTC RING CABLE - 3985 M3 75MM 3Kמיידית - 1540$11.12הצגת הפרטים
NTC RING CBL 3982 M3.5 75MM 4.7K2138652433NTC RING CBL 3982 M3.5 75MM 4.7Kמיידית - 0$8.00הצגת הפרטים
NTC RING CBL 3982 M3.5 75MM 5K2138652533NTC RING CBL 3982 M3.5 75MM 5Kמיידית - 1588$10.93הצגת הפרטים
NTC RING CBL 3982 M3.5 75MM 10K2138652633NTC RING CBL 3982 M3.5 75MM 10Kמיידית - 1028$11.60הצגת הפרטים
NTC RING CBL 3982 M3.5 150MM 10K2138652635NTC RING CBL 3982 M3.5 150MM 10Kמיידית - 696$11.60הצגת הפרטים
NTC RING CBL 3982 M3.5 75MM 30K2138652933NTC RING CBL 3982 M3.5 75MM 30Kמיידית - 0$14.27הצגת הפרטים
NTC RING CBL 3982 M3.5 75MM 10K2146551633NTC RING CBL 3982 M3.5 75MM 10Kמיידית - 1895$9.83הצגת הפרטים
SENSOR NTC 10KOHM 3982K M3.52146552633SENSOR NTC 10KOHM 3982K M3.5מיידית - 1825$9.28הצגת הפרטים
NTC RING CABLE - 3600 M3 75MM 102138601633NTC RING CABLE - 3600 M3 75MM 10מיידית - 639$11.48הצגת הפרטים
NTC RING CABLE - 3600 M3 150MM 12138601635NTC RING CABLE - 3600 M3 150MM 1מיידית - 1793$13.16הצגת הפרטים
2021-03-05 עודכן
2020-10-16 תאריך הפרסום