Pico-Clasp Discrete Wire Cable Assemblies

Molex's Pico-Clasp cable assemblies with a broad offering of connectors and a variety of cable lengths to facilitate both prototyping and global production

Image of Molex's Pico-Clasp Discrete Wire Cable AssembliesMolex's Pico-Clasp discrete wire cable assemblies deliver off-the-shelf (OTS) solutions with a broad offering of Molex connectors and a variety of cable lengths to facilitate both prototyping and global production. UL 1061 and UL 1007 discrete wires are ready to use in electronic appliance applications and provide ease of design, prototyping, and production.

Prototyping cable assemblies requires tooling to crimp terminals. Therefore, costs generated to prototype a system for UL testing can be significant. Molex OTS standard cable assemblies help solve tooling start-up costs by providing a completed assembly that meets the IPC-specification design.

Once prototyping is complete, customers typically need to create drawings and assign resources to find a supplier to build cable assemblies for end products. Molex designs OTS discrete cable assemblies to provide one-source solutions. This eliminates customers' design requirements and need to find another vendor to build assemblies.

Pico-Clasp Cable Assemblies

תמונהמק"ט יצרןתיאורמאפייניםכמות זמינהמחירהצגת הפרטים
PICO-CLASP 2 CIRCUIT 50MM0151330200PICO-CLASP 2 CIRCUIT 50MM-מיידית - 1726$11.16הצגת הפרטים
PICO-CLASP 2 CIRCUIT 100MM0151330201PICO-CLASP 2 CIRCUIT 100MM-מיידית - 3267$11.16הצגת הפרטים
PICO-CLASP 2 CIRCUIT 150MM0151330202PICO-CLASP 2 CIRCUIT 150MM-מיידית - 1207$11.16הצגת הפרטים
PICO-CLASP 2 CIRCUIT 450MM0151330205PICO-CLASP 2 CIRCUIT 450MM-מיידית - 1187$12.00הצגת הפרטים
PICO-CLASP 2 CIRCUIT 300MM0151330203PICO-CLASP 2 CIRCUIT 300MM-מיידית - 1247$11.62הצגת הפרטים
2017-05-12 תאריך הפרסום