Pico-EZmate 1.80 mm High-Current (HC) Connectors

Molex wire-to-board connectors support applications with high electric current using a 10 N min force dual-locking system

Image of Molex Pico-EZmate 1.80 mm High-Current (HC) Connectors Molex Pico-EZmate 1.80 mm HC wire-to-board connectors offer 5.0 A of electric current and have a compact design for excellent performance in tight-space applications. Its condensed footprint makes it ideal for small consumer devices that have narrow space to mount the connectors. The high current rating and its retention capabilities mean that these connectors support high electric current applications and do so with a locking force that includes a 10 N min force dual-locking system.

Features
  • Low-profile and compact size
  • Polyamide material
  • High current of 5.0 A
  • Designed for battery connections
  • Reinforced locking force
  • Ergonomic mating and unmating in the diagonal direction
Applications
  • Consumer
    • Entertainment devices
    • Game machines
    • Smart devices
    • TV set-top boxes
    • Workstation PCs
  • Datacenters
    • Data termination equipment
  • Home appliance
    • White goods
  • Medical
    • Instruments
  • Mobile devices
    • Laptops
    • Tablet PCs
    • POS systems
    • Card readers
  • In-vehicle infotainment
    • Navigation systems
    • LiDAR systems
    • Dashcams
    • Bluetooth® charge boxes

Pico-EZmate 1.80 mm High-Current (HC) Connectors

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
PICO-EZMATE HC 1.8 CRIMPTERM PLA2082995001PICO-EZMATE HC 1.8 CRIMPTERM PLAמיידית - 33098$1.30הצגת הפרטים
PICO-EZMATE HC1.8 PLUGASSY ETP L2082940020PICO-EZMATE HC1.8 PLUGASSY ETP Lמיידית - 29146$4.62הצגת הפרטים
PICO-EZMATE HC 1.8 PLUGASSY ETP2082940030PICO-EZMATE HC 1.8 PLUGASSY ETPמיידית - 23342$4.65הצגת הפרטים
PICO-EZMATE HC 1.8 PLUGASSY ETP2082940040PICO-EZMATE HC 1.8 PLUGASSY ETPמיידית - 12357$5.10הצגת הפרטים
PICO-EZMATE HC 1.8 PLUGASSY ETP2082940050PICO-EZMATE HC 1.8 PLUGASSY ETPמיידית - 3919$5.51הצגת הפרטים

Rectangular Cable Assemblies

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
PICOEZMATE 2 CIRCUIT 50MM0369200200PICOEZMATE 2 CIRCUIT 50MMמיידית - 2108$7.18הצגת הפרטים
PICOEZMATE 2 CIRCUIT 600MM0369200206PICOEZMATE 2 CIRCUIT 600MMמיידית - 1823$8.79הצגת הפרטים
PICOEZMATE 4 CIRCUIT 150MM0369200402PICOEZMATE 4 CIRCUIT 150MMמיידית - 8577$9.54הצגת הפרטים
PICOEZMATE 4 CIRCUIT 50MM0369200400PICOEZMATE 4 CIRCUIT 50MMמיידית - 1778$9.68הצגת הפרטים
PICOEZMATE 4 CIRCUIT 100MM0369200401PICOEZMATE 4 CIRCUIT 100MMמיידית - 1835$10.67הצגת הפרטים
PICOEZMATE 2 CIRCUIT 150MM0369200202PICOEZMATE 2 CIRCUIT 150MMמיידית - 1022$7.32הצגת הפרטים
PICOEZMATE 2 CIRCUIT 450MM0369200205PICOEZMATE 2 CIRCUIT 450MMמיידית - 1896$7.59הצגת הפרטים
PICOEZMATE 2 CIRCUIT 100MM0369200201PICOEZMATE 2 CIRCUIT 100MMמיידית - 3707$7.94הצגת הפרטים
PICOEZMATE 2 CIRCUIT 300MM0369200203PICOEZMATE 2 CIRCUIT 300MMמיידית - 1862$6.98הצגת הפרטים
PICOEZMATE 3 CIRCUIT 50MM0369200300PICOEZMATE 3 CIRCUIT 50MMמיידית - 336$8.35הצגת הפרטים
2025-06-26 תאריך הפרסום