Pico-Lock Connectors
Molex’s 1.00 mm pitch wire-to-board connector system is ideal for a wide range of applications
Molex's 1.00 mm Pico-Lock wire-to-board connector system is ideal for applications requiring ultra-low profile, high-current and secure locking.
Notebook and tablet PCs with large graphic displays continue to get thinner in design and more powerful in functionality. This combination has created a need for a style of connector that offers a very low-profile, high-current-carrying capability, and a robust positive lock to maintain its connection even when subjected to shock or vibration. The Pico-Lock system, now available in a 1.00 mm pitch version, is the first miniature wire-to-board connector system to combine all these features to meet numerous needs.
- RoHS compliant
- Voltage (max): 150 V
- Operating temperature range: -40°C to +105°C
- Housing (positive lock) strength:
- 1.00 mm pitch (min.): 5 N (0.50 kgf)
- Pin retention force (min.): 0.5 N (0.05 kgf)
- Durability (min.): 30 cycles
- Rated current (max):
- 28 AWG
- 2 circuit: 2.5 A
- 4 circuit: 2.0 A
- 30 AWG
- 2 circuit: 2.0 A
- 4 circuit: 1.5 A
- Automotive
- Control units
- Heads-up displays
- Infotainment systems
- Interior equipment manufacturers
- Mirrors
- Consumer
- Gaming equipment
- LCD TVs
- LED TVs
- Notebook PCs
- Tablets
- Industrial
- Factory automation
- Power supplies
- Security systems
- Smart meters
- Surveillance cameras
- Lighting
- LED lighting
- Transformers
- Smart phones and mobile devices
- Tablets
- Telecommunications/networking
- Wireless modems
Pico-Lock Connectors
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 5037640301 | CONN RCPT HSG 3POS 1.00MM | מיידית - 42502 | $0.89 | הצגת הפרטים |
![]() | ![]() | 5037640501 | CONN RCPT HSG 5POS 1.00MM | מיידית - 2025 | $1.15 | הצגת הפרטים |
![]() | ![]() | 5037640601 | CONN RCPT HSG 6POS 1.00MM | מיידית - 103204 | $1.11 | הצגת הפרטים |
![]() | ![]() | 5037630391 | CONN HEADER SMD R/A 3POS 1MM | מיידית - 8548 | $3.31 | הצגת הפרטים |
![]() | ![]() | 5037630591 | CONN HEADER SMD R/A 5POS 1MM | מיידית - 8099 | $4.43 | הצגת הפרטים |
![]() | ![]() | 5037630691 | CONN HEADER SMD R/A 6POS 1MM | מיידית - 21828 | $5.02 | הצגת הפרטים |