Pico-Lock Off-the-Shelf (OTS) Discrete Cable Assemblies

Molex's Pico-Lock cable assembly is ideal for applications requiring space savings and secure mating retention

Image of Molex's Pico-Lock Off-the-Shelf (OTS) Discrete Cable AssembliesStandard Cable Assemblies deliver OTS solutions with a broad offering of Molex connectors and a variety of cable lengths to facilitate both prototyping and global production. Pico-Lock cable assembly offers a low profile, high current, and positive locks. It is ideal for applications requiring space savings and secure mating retention.

Notebook and tablet PCs with large graphic displays continue to get thinner in design and more powerful in functionality. This combination has created a need for a style of connector that offers a very low profile, high current-carrying capability, and a robust positive lock to maintain connection even when subjected to shock or vibration.

These OTS cable assemblies are available in 2-, 4-, 5-, 6-, 7-, 8-, 10-, and 12-circuits. In lengths 50 mm, 100 mm, 150 mm, 300 mm, 450 mm, and 600 mm. Available and stocking at DigiKey.com with no minimum order requirements.

Video: Product Spotlight: Pico-Lock™ Connector System

Pico-Lock 15131 Series

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CABLE-ASSY PICOLOCK 2 CIRCUIT 100151310201CABLE-ASSY PICOLOCK 2 CIRCUIT 10מיידית - 3696$12.36הצגת הפרטים
CABLE-ASSY PICOLOCK 4 CIRCUIT 100151310401CABLE-ASSY PICOLOCK 4 CIRCUIT 10מיידית - 135$16.10הצגת הפרטים
CABLE-ASSY PICOLOCK 2 CIRCUIT 500151310200CABLE-ASSY PICOLOCK 2 CIRCUIT 50מיידית - 427$12.36הצגת הפרטים
CABLE-ASSY PICOLOCK 2 CIRCUIT 300151310203CABLE-ASSY PICOLOCK 2 CIRCUIT 30מיידית - 1430$11.22הצגת הפרטים
CABLE-ASSY PICOLOCK 2 CIRCUIT 600151310206CABLE-ASSY PICOLOCK 2 CIRCUIT 60מיידית - 1120$11.51הצגת הפרטים

Pico-Lock 15132 Series

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CABLE ASSY PICOLOCK 4 POS 300MM0151320403CABLE ASSY PICOLOCK 4 POS 300MMמיידית - 3281$14.56הצגת הפרטים
CABLE ASSY PICOLOCK 8 POS 100MM0151320801CABLE ASSY PICOLOCK 8 POS 100MMמיידית - 1068$22.86הצגת הפרטים
CABLE ASSY PICOLOCK 8 POS 300MM0151320803CABLE ASSY PICOLOCK 8 POS 300MMמיידית - 1154$23.68הצגת הפרטים
CABLE ASSY PICOLOCK 12 POS 300MM0151321203CABLE ASSY PICOLOCK 12 POS 300MMמיידית - 590$27.64הצגת הפרטים
CABLE ASSY PICOLOCK 4 POS 100MM0151320401CABLE ASSY PICOLOCK 4 POS 100MMמיידית - 465$14.07הצגת הפרטים
2018-02-20 תאריך הפרסום