Super-Safeway Portable Power Distribution System

Molex's Super-Safeway portable power distribution system's color-coded straight blade receptacles help users balance their loads equally between phases

Image of Molex's Super Safeway Portable Power Distribution SystemMolex’s Super-Safeway system with durable Woodhead cables is made with vulcanized rubber that is shock-resistant, non-conductive, and corrosion-proof so it holds up to chemical exposure and temperature extremes. The system has 6 inch aluminum legs that keep the electrical components off the ground, making it compliant with UL, CSA, NEC, and OSHA portable power delivery system standards for construction sites.

The portable power system is further protected by the Woodhead Safeway cable protector, a heavy-duty polyurethane package that provides protection for individual cables through a unique 5-channel design and a hinged lid that allows for easy access to the cables while also protecting them from physical damage and reducing the potential for injury. Safeway cable protectors feature a heavy-duty polyurethane construction capable of withstanding loads in excess of 16,000 pounds per tire, an exclusive non-slip tread pattern, and a 5-channel design able to accommodate up to 3.175 cm (1.625”) diameter cables.

The stackable Super-Safeway system is compact and lightweight, making it convenient to bring onsite and small enough to fit into tight spaces without compromising performance. Multiple boxes can be placed on a single feeder so the units can be transported and stored in that same configuration. The size, portability, and reliability of the Super Safeway System is the type of solution to help meet the needs in a disaster situation- quickly and safely.

To ensure a balanced AC current load between phases and reduce the risk of a power outage, power distribution boxes employ dual-identifier color-coded and numbered circuit breaker identification. UL-certified in both the U.S. and Canada, the boxes are Type 3R weather resistant for safe and reliable use in outdoor environments.

This system is intended for contractors, festival organizers, disaster relief organizations, or anywhere that portable power is needed, especially when outdoors in the elements.

Specifications
  • Physical
    • Housing: vulcanized rubber
    • Weight: 29 lbs
    • Dimensions: 14.25" L x 14.25" W x 17.5" H
    • Environmental rating: NEMA Type 3R rainproof
  • Electrical
    • Rating: 50 A, single phase (H, H, N, G), 3-pole, 4-wire 125 VAC/250 VAC
    • Input: (1) 50 A, single phase, 3-pole, 4-wire, 125 VAC/250 VAC, California-style locking inlet
    • Feed-thru: (1) 50 A, single phase, 3-pole, 4-wire, 125 VAC/250 VAC, California-style locking receptacle
    • Overcurrent protection: (6) 20 A, single pole, branch-rated circuit breakers: (1) 30 A, double pole branch-rated circuit breaker 1301380126, Woodhead # DY5-6E1H
  • Compliance
    • Environmental rating: NEMA Type 3R rainproof
    • Meets UL, CSA, NEC, and OSHA requirements for construction site use
    • Meets OSHA regulation 20, Part 1926, subpart K standards for open-neutral GFCI protection for enhanced safety
    • cULus listed
    • NEC regulatory height aluminum legs
  • Output: (6) GFCI open-neutral protected, NEMA 5-20, 20 A, single phase, 2-pole, 3-wire, 125 VAC duplex receptacles; (1) NEMA L6-30, 30 A, single phase, 2-pole, 3-wire, 250 VAC locking receptacle 1301380127, Woodhead # DY5-6G1H
  • Output: (6) GFCI open-neutral protected, NEMA L5-20, 20 A, single phase, 2-pole, 3-wire, 125 VAC locking single receptacles; (1) NEMA L6-30, 30 A, single phase, 2-pole, 3-wire, 250 VAC locking receptacle

Blog

Super-Safeway Portable Power Distribution System

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
POWER BOX 6:5-20 1:L6-301301380126POWER BOX 6:5-20 1:L6-30מיידית - 0$10,308.93הצגת הפרטים
5 CHANNEL CABLE PROTECTOR W FLIP13013801165 CHANNEL CABLE PROTECTOR W FLIPמיידית - 0$1,858.46הצגת הפרטים
2018-03-26 תאריך הפרסום