Power Entry Connectors - Inlets and Outlets
Molex's industrial wiring devices are an economical option for tough, industrial-duty applications
Molex's Woodhead Super-Safeway products are heavy-duty industrial wiring devices designed for abusive conditions and dependable performance in applications that demand the unmatched durability that rubber exclusively delivers. These rubberized industrial devices are the only wiring devices made of NEōTEX Paracril OZO rubber, a rubber construction that offers ultimate performance within a wide temperature range and around many oils, chemicals, and abrasive conditions.
Woodhead Safeway devices are designed for use in rugged industrial environments. These safe, easy-to-wire and assemble, black-and-white nylon-body products represent an economical option for tough, industrial-duty applications. Self-aligning blades provide positive mechanical and electrical contacts, making engagement easier, particularly for higher-current and high-pole-count devices. To allow for easier installation, tri-drive screws are included on all products and fit straight, Phillips, and square-drive hand tools.
Features
- NEōTEX Paracril OZO rubber body
- Yields the best performance for abrasion, chemical exposure, and temperature extremes within the Super-Safeway offering
- Floating blade construction
- Provides self-alignment and a better mechanical and electrical connection, minimizing wear and heat generation
- Rugged nylon bodies within the Safeway offering
- Provides exceptional durability and performance
- Captive, tri-drive head, stainless steel, speed screw
- Provides easy assembly and long life
- Aircraft construction/airports
- Construction sites
- Facility maintenance
- Petrochemicals
- Power distribution
- Pulp and paper manufacturing
This is not a definitive list of applications for this product. It represents some of the more common uses.
Power Entry Connectors - Inlets and Outlets
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1301470079 | AC PLUG NEMA L15-30P | מיידית - 2 | $354.30 | הצגת הפרטים |
![]() | ![]() | 1301420025 | AC RCPT NEMA L15-20R | מיידית - 0 | $228.63 | הצגת הפרטים |
![]() | ![]() | 1301440053 | AC PLUG NEMA 5-20P | מיידית - 73 | $116.12 | הצגת הפרטים |
![]() | ![]() | 1301460129 | AC RCPT NEMA 5-15R | מיידית - 5 | $474.22 | הצגת הפרטים |
![]() | ![]() | 1301470021 | AC PLUG NEMA L6-20P | מיידית - 10 | $211.84 | הצגת הפרטים |
![]() | ![]() | 1301470158 | AC RCPT NEMA L6-30P | מיידית - 0 | $539.81 | הצגת הפרטים |
![]() | ![]() | 1301490031 | AC RCPT NEMA L16-20R | מיידית - 0 | $235.03 | הצגת הפרטים |
![]() | ![]() | 1301490032 | AC RCPT NEMA L21-20R | מיידית - 0 | $354.63 | הצגת הפרטים |
![]() | ![]() | 1301490033 | AC RCPT NEMA L23-20R | מיידית - 0 | $369.74 | הצגת הפרטים |
![]() | ![]() | 1301490036 | AC RCPT NON-NEMA | מיידית - 0 | $291.89 | הצגת הפרטים |