Quick Disconnect Solderless Ring Terminal Jumpers

DigiKey’s Value Added services offer jumpers with Molex quick disconnect solderless ring terminals

Image of Molex's Quick Disconnect Solderless Ring Terminal JumpersReady-to-install pre-crimped leads help to decrease time-to-market. DigiKey expands its Value Added services by offering jumpers for Molex quick disconnect solderless ring terminals suitable for wire-to-wire and wire-to-board applications. The unique DigiKey part numbering structure allows for any Molex solderless terminals by starting with a ten-digit part number. Customers can then choose from ten set lengths starting at 3”, eleven color options (including green/yellow for grounding), and a variety of gauges. Additionally, the pre-crimped jumper can be either a single- or double-ended.

This solution helps customers choose the right connector before investing in application tooling.

DigiKey offers quotes on secondary services. For more information on Molex pre-crimp options or for additional assistance, contact molex@digikey.com

Quick Disconnect Solderless Terminal Jumpers

Quick Disconnect Solderless Ring Terminal Jumpers

תמונהמק"ט יצרןתיאורעובי גימור מגעכמות זמינהמחירהצגת הפרטים
3" JUMPER 3075 GR001 GREEN0190700014-03-G9-D3" JUMPER 3075 GR001 GREEN-מיידית - 349$5.83הצגת הפרטים
6" JUMPER 3075 GR001 GREEN0190700014-06-G9-D6" JUMPER 3075 GR001 GREEN-מיידית - 250$6.17הצגת הפרטים
12" JUMPER 3075 GY001 GRN/YEL0190700014-12-X9-D12" JUMPER 3075 GY001 GRN/YEL-מיידית - 260$6.83הצגת הפרטים
3" JUMPER 3075 OR001 ORANGE0190730019-03-A9-D3" JUMPER 3075 OR001 ORANGE-מיידית - 0$3.85הצגת הפרטים
3" JUMPER 3075 BL001 BLUE0190730019-03-L93" JUMPER 3075 BL001 BLUE-מיידית - 0$3.85הצגת הפרטים
3" JUMPER 3075 OR001 ORANGE0190730019-03-A93" JUMPER 3075 OR001 ORANGE-מיידית - 0$3.53הצגת הפרטים
3" JUMPER 3075 BL001 BLUE0190730019-03-L9-D3" JUMPER 3075 BL001 BLUE-מיידית - 0$3.85הצגת הפרטים
3" JUMPER 3075 SL001 SLATE0190730019-03-S93" JUMPER 3075 SL001 SLATE-מיידית - 0$3.85הצגת הפרטים
3" JUMPER 3075 WH001 WHITE0190730019-03-W93" JUMPER 3075 WH001 WHITE-מיידית - 0$3.06הצגת הפרטים
3" JUMPER 3075 RD001 RED0190730019-03-R9-D3" JUMPER 3075 RD001 RED-מיידית - 1$3.85הצגת הפרטים
2020-05-20 תאריך הפרסום