Stackable Linear (SL) Positive-Lock Off-the-Shelf Cable Assemblies

Molex's positive-lock discrete cable assemblies allow users to provide design flexibility with or without panel mounting

Image of Molex's Stackable Linear (SL) Positive-Lock Off-the-Shelf Cable Assemblies Molex's off-the-shelf SL positive-lock discrete cable assemblies come in a variety of cable lengths and support both prototyping and global production in a wide range of applications. The 2.54 mm pitch enables mateability with C-grid and KK 2.54 mm pitch product families for many configurations. These cable assemblies are offered in low-profile, stackable housing, vertical, and right-angle headers and allow users to provide design flexibility with or without panel mounting. SL cable assemblies are available at DigiKey in 2, 3, 4, 5, 6, and 8 circuits in 50 mm, 100 mm, 150 mm, 300 mm, and 600 mm lengths. DigiKey and Molex also provide a custom cable creator to meet specific needs.

Electrical Features
  • Voltage (max.): 600 V AC/DC
  • Current (max.): up to 3 A
  • Contact resistance (max.): 30 mΩ
  • Dielectric withstanding voltage: 2,000 VAC (unmate connectors for 1 minute between adjacent terminals and between terminals to ground)
  • Insulation resistance (min.): 1,000 MΩ
Mechanical Features
  • Terminal insertion force (max.): 13.34 N
  • Terminal retention to housing (min.): 17.79 N
  • Mating force (max.): 13.34 N per circuit
  • Unmating force (min.): 1.67 N per circuit
  • Durability (max.): 25 cycles
Applications
  • Consumer
    • Computer peripherals
    • Copiers
    • Modems
    • HVAC systems
    • Printers/scanners
  • Industrial
    • Robotics
  • Automotive
    • Airbag sensors
    • Interior components
    • Sound systems
    • Steering controls
  • Data/computing
    • Disk drives
  • Commercial vehicles
    • Sound systems
  • Medical
    • Analytical laboratory equipment
    • In-room/patient-monitoring equipment
    • Measuring equipment
    • Surgical systems
  • Telecommunications/networking
    • 1U rack boxes
    • Panel displays on mainframes

216270 Series - Socket to Socket

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
SL POSITIVE LOCK R-R 2CKT 600MM2162701024SL POSITIVE LOCK R-R 2CKT 600MMמיידית - 1890$10.39הצגת הפרטים
SL POSITIVE LOCK R-R 3CKT 600MM2162701034SL POSITIVE LOCK R-R 3CKT 600MMמיידית - 154$14.66הצגת הפרטים
SL POSITIVE LOCK R-R 5CKT 600MM2162701054SL POSITIVE LOCK R-R 5CKT 600MMמיידית - 996$20.33הצגת הפרטים
SL POSITIVE LOCK R-R 5CKT 100MM2162701051SL POSITIVE LOCK R-R 5CKT 100MMמיידית - 1131$13.13הצגת הפרטים

216271 Series - Socket to Pigtails

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
SL POSITIVE LOCK R-S 3CKT 300MM2162711033SL POSITIVE LOCK R-S 3CKT 300MMמיידית - 1561$8.56הצגת הפרטים
SL POSITIVE LOCK R-S 6CKT 50MM S2162711060SL POSITIVE LOCK R-S 6CKT 50MM Sמיידית - 1551$12.26הצגת הפרטים
SL POSITIVE LOCK R-S 3CKT 150MM2162711032SL POSITIVE LOCK R-S 3CKT 150MMמיידית - 1854$6.58הצגת הפרטים
SL POSITIVE LOCK R-S 6CKT 600MM2162711064SL POSITIVE LOCK R-S 6CKT 600MMמיידית - 493$18.82הצגת הפרטים

216272 Series - Plug to Plug

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
SL POSITIVE LOCK P-P 3CKT 100MM2162721031SL POSITIVE LOCK P-P 3CKT 100MMמיידית - 0$6.32הצגת הפרטים
SL POSITIVE LOCK P-P 5CKT 600MM2162721054SL POSITIVE LOCK P-P 5CKT 600MMמיידית - 881$20.43הצגת הפרטים
SL POSITIVE LOCK P-P 2CKT 300MM2162721023SL POSITIVE LOCK P-P 2CKT 300MMמיידית - 1576$11.94הצגת הפרטים
SL POSITIVE LOCK P-P 2CKT 600MM2162721024SL POSITIVE LOCK P-P 2CKT 600MMמיידית - 1897$11.89הצגת הפרטים

216273 Series - Plug to Pigtails

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
SL POSITIVE LOCK P-S 2CKT 50MM S2162731020SL POSITIVE LOCK P-S 2CKT 50MM Sמיידית - 1976$6.62הצגת הפרטים
SL POSITIVE LOCK P-S 2CKT 100MM2162731021SL POSITIVE LOCK P-S 2CKT 100MMמיידית - 2091$6.79הצגת הפרטים
SL POSITIVE LOCK P-S 2CKT 150MM2162731022SL POSITIVE LOCK P-S 2CKT 150MMמיידית - 2693$6.98הצגת הפרטים
SL POSITIVE LOCK P-S 2CKT 300MM2162731023SL POSITIVE LOCK P-S 2CKT 300MMמיידית - 2228$7.51הצגת הפרטים
2021-03-11 תאריך הפרסום