Stac64 Single, Multi-Pocket and Hybrid Header System

Molex introduces a stackable connection system that provides single- and multi-pocket PCB solutions, offers a diverse range of circuit sizes, and greatly reduces time-to-market

Single, Multi-Pocket and Hybrid Header SystemTo address the growing electronic device requirements within today's vehicles, Molex has developed a modular 0.64, 1.50, and 2.80 mm terminal-header system. The Stac64 connection system allows OEM and device manufacturers greater design flexibility to support both low-level signal requirements, as well as power applications up to 30.0 A. The Stac64 system allows automotive manufacturers to use header assemblies as stand-alone components, as well as gang multiple headers together to support a large range of signal and power needs for devices and modules.

The standard product line based on the 0.64 mm pitch terminal includes 8-, 12-, 16-, and 20-circuit connectors in both vertical and right-angle headers, supporting low-level signal requirements. In addition, 10- and 14-circuit power-pocket versions, supporting power applications for 1.50 and 2.80 mm pitch terminal systems, are available in vertical and right-angle configurations. This Stac64 is a standard product system based on USCAR-2 Class II mechanical- and electrical-performance characteristics for unsealed connector applications. The connectors mate to existing wire-harness connectors designed to the USCAR/EWCAP industry footprints.

The Stac64 standard-product offering is tooled at high-cavitation and is fully validated at the single-pocket level. This greatly reduces time-to-market by eliminating the need for additional tooling. Bio-plastic Stac64-e, the automotive industry’s first renewable, plant-based resin connector, provides an alternative to traditional petroleum-based connectors while offering equivalent performance and quality characteristics of the proven Stac64 connection system. Bio-plastic resin connectors address increasing demands for environmentally-preferable solutions for automotive applications. The Stac64-e connection system has received UL Environment ECV certification for containing 71% bio-based organic-carbon content.

Features
  • Stackable connection system of readily available PCB headers
  • Reduced time-to-market with engineering and validation times reduced significantly
  • The header and receptacle housings are molded in standard USCAR color schemes for additional polarizations
  • No tooling necessary to produce custom multi-bay headers
  • Pre-assembled, linear Mylar PC tail-alignment strip for right-angle headers
  • Matches harness connector color-coding scheme for visual aid in assembly
  • Modular-housing design with standard dovetail features molded into the housings
  • Applied assembly labor and cost savings
  • PCB alignment posts
  • Allows headers to be ganged together in large assemblies to meet growing terminal quantity requirements
  • PCB standoffs molded into housings
  • Ensure all terminals are properly aligned into PCB board through-holes during assembly
  • Retain header to PCB during assembly and solder processing
  • High-temperature thermoplastic housing
  • Withstand infra-red (IR) and wave lead-free solder processing per SMES-152 Molex specification
  • Pre-assembled TPA-to-receptacle housing shipped as single assembly
  • Reduces PCB packaging complexity and provides space savings
Applications
  • Automotive
    • Door-Zone Modules
    • Interior Lighting and Navigation
    • Navigation Systems
    • Power Seat Modules
    • Radios/DVD - Entertainment
  • Commercial Vehicle
    • Interior Electronic Modules

Rectangular Connector Housings

תמונהמק"ט יצרןתיאורכמות זמינהמחיר
CONN RCPT HSG 8POS 2.54MM0347290080CONN RCPT HSG 8POS 2.54MMמיידית - 370$2.98הצגת הפרטים
CONN RCPT HSG 20POS 2.54MM0347290200CONN RCPT HSG 20POS 2.54MMמיידית - 2870$5.44הצגת הפרטים

Rectangular Connector Headers Male

תמונהמק"ט יצרןתיאורכמות זמינהמחיר
CONN HEADER R/A 8POS 2.54MM0346910080CONN HEADER R/A 8POS 2.54MMמיידית - 1964$5.84הצגת הפרטים
CONN HEADER R/A 16POS 2.54MM0346910160CONN HEADER R/A 16POS 2.54MMמיידית - 1577$7.70הצגת הפרטים
CONN HEADER VERT 20POS 2.54MM0346900200CONN HEADER VERT 20POS 2.54MMמיידית - 535$9.18הצגת הפרטים
CONN HEADER R/A 10POS0346960100CONN HEADER R/A 10POSמיידית - 2073$11.87הצגת הפרטים
CONN HEADER R/A 20POS 2.54MM0346910201CONN HEADER R/A 20POS 2.54MMמיידית - 1563$10.92הצגת הפרטים
CONN HEADER R/A 20POS 2.54MM0346910200CONN HEADER R/A 20POS 2.54MMמיידית - 1512$10.92הצגת הפרטים
2013-08-30 תאריך הפרסום