Triple-Band Wi-Fi Antenna

Molex's triple-band SMT antennas are designed for facilitating internet connectivity in challenging areas

Image of Molex's Triple-band WiFi AntennaMolex's Wi-Fi triple-band SMT antennas help bring Internet connectivity to places where walls and barriers present a challenge. The antennas use a 900 MHz frequency to penetrate areas of interference. This allows for reduced power consumption and a wider signal range than their 2.4 GHz/5 GHz counterparts.

Offering greater power efficiency and longer-range connectivity to Wi-Fi certified products, the triple-band ceramic antenna enables multi-vendor operability and easy setup for IoT and M2M applications.

The antenna radiator acts as a transducer to convert unguided electromagnetic waves to guided electromagnetic waves and vice versa. The compact, ceramic, surface-mountable antennas can operate in temperatures ranging from -40°C to +125°C. It is available in frequency ranges of 900 MHz to 924 MHz, 2.4 GHz to 2.5 GHz, and 5.15 GHz to 5.85 GHz.

Features Applications
  • Surface mountable
  • Easy setup for IoT and M2M
  • Pick-and-place feature for automatic placement during assembly
  • Low power consumption
  • Uses 900 MHz frequency for wider range
  • Ceramic (high temperatures)
  • Agricultural
  • Internet of Things (IoT)
  • Automotive
  • Smart home
  • Retail
  • Medical (digital)
  • Machine-to-machine (M2M) communication
  • Industrial
2018-07-11 תאריך הפרסום