Wi-Fi®/Bluetooth® External Antennas

Molex's antennas provide design flexibility and easy connection with multiple mounting options

Image of Molex's Wi-Fi/Bluetooth® External Antennas Molex's off-the-shelf 2.4 GHz and 5 GHz Wi-Fi/Bluetooth external antennas are available in various configurations and offer high RF performance and reliability for connected home, IoT, telecommunication, and commercial vehicle applications. These antennas provide design flexibility and easy connections with SMA, I-PEX, FAKRA, and N-type mounting options and are available in single-band, dual-band, or tri-band frequencies.

Markets and applications
  • IoT
    • Wireless solutions
    • Smart factories/industries/cities
    • IoT and IT infrastructures
  • Telecommunications/networking
    • Infrastructure/networking
  • Commercial vehicles
    • Networking
  • Connected home
    • Security and surveillance
    • Home automation
    • Home streaming
    • Entertainment
    • Smart appliances
    • Energy and utilities

Specifications

    Image of Molex's Wi-Fi®/Bluetooth® External Antenna Specifications
2021-02-24 תאריך הפרסום