QUAZAR™ QPR4™ 576 Mb and QPR8™ 1 Gb Memory
Peraso’ 576 Mb or 1 Gb family of quad partition rate (QPR) low-cost, high-performance, higher capacity QDR replacements
The QUAZAR family of memory from Peraso is a series of high-speed memory, high-capacity ICs supporting high bandwidth up to 640 Gb/sec as well as fast random-access rates. These faster rates help solve critical memory access challenges for memory-bottlenecked applications such as network table search, buffering, 8k video, security and firewall, statistics, anomaly detection, AI, IoT, and genomics.
This quad partition rate memory is specifically designed to support the next generation of low-latency, high-speed, and very high-bandwidth random access memory applications. These QPR devices offer 576 Mb and 1 Gb of memory, providing 4x and 8x the capacity of the most common QDR SRAM devices.
Each QUAZAR SRAM device has two user-selectable operating modes. The mode determines how many standalone random-access SRAMs are available on the device.
- Deep mode has four independent SRAMs
- Wide mode has eight independent SRAMs
These devices are also pin-compatible with Peraso BLAZAR family of Bandwidth Engine devices. The QUAZAR SRAM memories support FPGA accelerations by direct connection to Xilinx and Intel FPGAs. The QPR4 devices are available in a 19 mm x 19 mm FCBGA package while the QPR8 devices are available in a 27 mm x 27 mm FCBGA package.
- Single device replaces multiple QDR parts
- 4x to 8x QDR capacity
- QPR4: 576 Mb memory
- QPR8: 1 Gb memory
- Bandwidth up to 640 Gb/sec
- QDR-like performance for less than half or a quarter of a similar QDR memory configuration
- tRC of 2.6 ns and 3.2 ns
- Requires only 32 pins to connect to FPGA, simplifying board signal routing
- Highly efficient serial protocol
- Directly connect to Intel (Altera) and Xilinx FPGAs
- Peraso-supplied FPGA RTL memory controller
- Up to x576b word width
- Up to 3 billion (QPR4) and 5 billion (QPR8) transactions per second
- Two serial I/O ports (A and B) for random-access
- Four independent partitions per I/O port
- Each partition functions as a standalone access SRAM
- Available in a 19 mm x 19 mm FCBGA (QPR4) and 27 mm x 27 mm FCBGA (QPR8) package
- Ideal replacement for QDR
- FPGA acceleration for Xilinx and Intel
- Slower speed applications needing higher capacity, single device now using SyncSRAMs
- SRAM with high capacity and high speed
- 8k video
- Security and firewall
Resources
QUAZAR™ QPR4™ 576 Mb and QPR8™ 1 Gb Memory
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | MSQ230AGE-1512 | IC SRAM 1GBIT PAR 1512FCBGA | מיידית - 12 | $2,531.38 | הצגת הפרטים |
![]() | ![]() | MSQ230AGE-2512 | IC SRAM 1GBIT PAR 2512FCBGA | מיידית - 18 | $2,814.65 | הצגת הפרטים |
![]() | ![]() | MSQ220AJC288-10 | IC RAM 512MBIT PARALLEL 288FCBGA | מיידית - 40 | $1,461.30 | הצגת הפרטים |
![]() | ![]() | MSQ220AJC288-12 | IC SRAM 512MBIT PAR 288FCBGA | מיידית - 40 | $1,540.56 | הצגת הפרטים |