ME Series Enclosed Basic Limit Switches
Moujen’s switches are simple to use and suitable for a wide range of applications
Moujen's ME series basic limit switches feature an enclosure that is a durable plastic cover with a zinc-alloy bottom. The enclosure is rated for IP65 of protection, providing better resistance to dust, water, and oil. The ME series products use 99.9% silver contacts ensuring nonstop electrical signals. The ME series features a wide range of actuator types and materials. Once chosen, the head can rotate and be easily adjusted, reducing down-time. As a Form Z, SPDT switch, the ME series products are simple to use and incorporate into a variety of systems. They also comply with CE, UL, CCC, and RoHS.
- Form Z, SPDT switch
- Wide range of actuator types
- 99.9% silver contacts
- Field-adjustable actuator heads
- Durable plastic cover with zinc-alloy bottom enclosure
- Roll-up gates and doors
- Elevators
- Flap doors
- Conveyor belts
- CNC machines
- 3D printers
- Packaging machines
ME Series Enclosed Basic Limit Switches
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | ME-8107 | SPDT-DB/DM Enclosed Limit Swtich | 0 | $91.53 | הצגת הפרטים |
![]() | ![]() | ME-8108 | SWITCH LIMIT SPDT 5A 250V | 0 | $75.77 | הצגת הפרטים |
![]() | ![]() | ME-8111 | SWITCH LIMIT SPDT 5A 250V | 0 | $76.87 | הצגת הפרטים |
![]() | ![]() | ME-8112 | SWITCH LIMIT SPDT 5A 250V | 0 | $82.70 | הצגת הפרטים |
![]() | ![]() | ME-8166 | SWITCH LIMIT SPDT 5A 250V | 0 | $66.94 | הצגת הפרטים |
![]() | ![]() | ME-9101 | SWITCH LIMIT SPDT 5A 250V | 0 | $66.94 | הצגת הפרטים |