MJ2 Series Basic Limit Switches

Moujen's basic limit switches are simple to use and suitable for a wide range of limit switch applications

Image of Moujen Global Co., Ltd.'s MJ2 Series Basic Limit Switch Moujen’s MJ2 series basic limit switches have a switch enclosure made of a durable PBT mixed with glass fiber. Customers can also choose from T385J and T200HF phenolic enclosure material types. Additionally, sealed oil-tight enclosure types are offered for extra protection. These may also be chosen with T385J or T200HF phenolic enclosure materials. The slim side-mount body design makes the MJ2 suitable for tight space installations. The MJ2 series products use 99.9% silver contacts, ensuring a great nonstop electrical signal. The MJ2 has a wide range of actuator types and materials to choose from and complies with CE, UL, CCC, VDE, and RoHS. As a basic Form-C SPDT switch, the MJ2 series products are simple to use and can incorporate into any system.

Features
  • Large variety of light to general applications in medium-sized systems
  • Simple Form-C, SPDT switch
  • CE, UL, CCC, VDE, and RoHS qualified
  • Wide range of actuator types
  • Slim side-mount body design for tight space installations
  • 99.9% silver contacts
  • Sealed oil-tight variants available
  • PBT with glass fiber, T385J, or T200HF enclosure types
Applications
  • Gates and roll-up doors
    • Detects the state(s) of the cover(s) and responds with an action
  • Flap doors and conveyor belts
    • Counts quantity passthrough and responds with an action
  • CNC machines, 3D printers, beverage machines, and packaging machines
    • Limits component travel distance and responds with an action
2023-03-08 תאריך הפרסום