MN Series Enclosed Basic Limit Switches
Moujen’s limit switches use silver-nickel alloy contacts, ensuring great nonstop electrical signals
Moujen’s MN series enclosed basic limit switch enclosure is a durable plastic body with a stainless-steel top cover. The enclosure is rated to IP65 for protection, providing better dust, water, and oil resistances. The MN series products use silver-nickel alloy contacts, ensuring great nonstop electrical signals. The products all come O-Ring sealed, meaning actuators receive extra protection from elements. The slim side-mount body design means the MN is suitable for tight space installation. The MN series has a wide range of actuator types and materials to choose from and complies with CE, UL, CCC, and RoHS. As a Form-C SPDT switch, these products are simple to use and incorporate into any system.
- Variety of light to general and harsher applications in medium- to large-sized systems
- Form-C, SPDT switch
- CE, UL, CCC, and RoHS qualified
- Wide range of actuator types
- Durable plastic body with stainless-steel top cover
- Silver-nickel alloy contacts
- IP65 with O-Ring-sealed actuators
- Slim side-mount body design for tight space installations
Applications
- Gates, elevators, roll-up doors, panel doors, and automated furniture
- Detects the state(s) of the cover(s) and responds with an action
- Flap doors and conveyor belts
- Counts quantity passthrough and responds with an action
- CNC machines, 3D printers, light-duty lifts, packaging machines, elevators, compactors, milling machines, and mold injection machines
- Limits component travel distance and responds with an action
MN Series Enclosed Basic Limit Switches
| תמונה | מק"ט יצרן | תיאור | סוג מפעיל (Actuator) | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | MN-5120 | SWITCH SNAP ACTION SPDT 10A 250V | מנוף, ישר | 0 | $31.26 | הצגת הפרטים |
![]() | ![]() | MN-5311 | SWITCH SNAP ACTION SPDT 10A 250V | טובלן גלגלת | 0 | $41.71 | הצגת הפרטים |