BK-57 AA SMD Battery Contact

MPD's battery clips have twin SMD leads that solder to a PCB for added reliability

Image of MPD Memory Protection Devices BK-57 AA SMD Battery ContactMPD's BK-57 is a surface-mounting AA battery contact. Normally used in pairs, these clips have a great price/performance combination for adding a AA battery to a PCB. The pair of contacts use pressure to connect with one AA battery, and multiples of contacts can make a series or parallel circuit through the PCB for groups of batteries. These contacts make it very easy to insert and remove a AA battery because of the excellent access afforded.

Phosphor bronze is the base metal, which is stronger than brass, with better spring properties. Phos-bronze is well-known for its durability, strength, low coefficient friction, fair electrical conductivity, and low thermal conductivity and is commonly used as non-ferrous spring alloy. Each SMD lead has a solder hole that contributes to the solder wicking up onto the AA battery contact for additional joint strength.

BK-57 AA SMD Battery Contact

תמונהמק"ט יצרןתיאורסגנוןגודל תא סוללהמספר תאיםכמות זמינהמחירהצגת הפרטים
BATTERY CONTACT CLIP AA SMDBK-57-TRBATTERY CONTACT CLIP AA SMDמהדק מגעAA1מיידית - 12409$2.85הצגת הפרטים

Other MPD Battery Products

תמונהמק"ט יצרןתיאורסגנוןגודל תא סוללהמספר תאיםכמות זמינהמחירהצגת הפרטים
BATTERY CONTACT SPRING AA 2 CELL4-2BATTERY CONTACT SPRING AA 2 CELLקפיץ מגע (סליל)AA2מיידית - 1886$1.02הצגת הפרטים
BATTERY HOLDER 2/3A PC PIN6S-2-3ABATTERY HOLDER 2/3A PC PINמחזק (פתוח)2/3A1מיידית - 5870$4.30הצגת הפרטים
BATTERY HOLDER AA PC PIN6S-AABATTERY HOLDER AA PC PINמחזק (פתוח)AA1מיידית - 2864$5.90הצגת הפרטים
BATTERY HOLDER 1/2AA PC PIN815-0931BATTERY HOLDER 1/2AA PC PINמחזק (פתוח)1/2AA1מיידית - 9541$4.76הצגת הפרטים
BATTERY CONTACT SPRING PC PINABG-02BATTERY CONTACT SPRING PC PINקפיץ מגע (עלה)--מיידית - 5355$1.93הצגת הפרטים
2018-07-13 תאריך הפרסום