MCS1806 Hall Effect Sensor

MPS' 3 kV isolated linear current sensor features a working voltage of 500 V at ±2.5% accuracy

Image of MPS' MCS1806 Hall-Effect SensorMPS' MCS1806 is a linear Hall effect current sensor for AC or DC current sensing. The Hall array is differential, which cancels out stray magnetic fields.

A primary conductor with a low resistance allows the current to flow close to the IC, which contains high-accuracy Hall effect sensors. This current generates a magnetic field that is sensed at two different points by the integrated Hall effect transducers. The magnetic field difference between these two points is then converted into a voltage that is proportional to the applied current. A spinning current technique is used for a low stable offset.

The galvanic isolation between the pins of the primary conductive path and the sensor leads allows the MCS1806 to replace the optoisolators and other isolation devices. The sensor requires a minimal number of readily available standard external components. The small SOIC-8 footprint saves board area and makes the device well-suited for space-constrained applications.

Features
  • Singly-supply options: 3.3 V or 5 V
  • Immune to external magnetic fields via differential sensing
  • Isolation voltage: 3 kVRMS (min.)
  • Working voltage: 500 VRMS (max.)
  • Total accuracy: ±2.5%
  • Internal conductor resistance: 0.9 mΩ
  • Bidirectional range: ±5 A to ±50 A
  • Adjustable bandwidth: up to 100 kHz
  • Ratiometric output from the supply voltage
  • Factory-trimmed for accuracy
Diagram

Image of MPS' MCS1806 Hall-Effect Sensor Diagram (click to enlarge)

MCS1806 Hall-Effect Sensors

תמונהמק"ט יצרןתיאורזרם - חישהרגישותמתח - הספקהכמות זמינהמחירהצגת הפרטים
CURRENT SEN HE/DIFF 40A 8-SOICMCS1806GS-5-40-ZCURRENT SEN HE/DIFF 40A 8-SOIC40A50mV/A4.5V ~ 5.5Vמיידית - 2370$10.71הצגת הפרטים
CURRENT SEN HE/DIFF 50A 8-SOICMCS1806GS-5-50-ZCURRENT SEN HE/DIFF 50A 8-SOIC50A40mV/A4.5V ~ 5.5Vמיידית - 3712$10.71הצגת הפרטים
CURRENT SEN HE/DIFF 50A 8-SOICMCS1806GS-3-50-PCURRENT SEN HE/DIFF 50A 8-SOIC50A26.4mV/A3V ~ 3.6Vמיידית - 175$11.73הצגת הפרטים
CURRENT SEN HE/DIFF 20A 8-SOICMCS1806GS-3-20-ZCURRENT SEN HE/DIFF 20A 8-SOIC20A‎66mV/A3V ~ 3.6Vמיידית - 0$10.71הצגת הפרטים
CURRENT SEN HE/DIFF 20A 8-SOICMCS1806GS-5-20-ZCURRENT SEN HE/DIFF 20A 8-SOIC20A‎100mV/A4.5V ~ 5.5Vמיידית - 2682$10.71הצגת הפרטים
CURRENT SEN HE/DIFF 30A 8-SOICMCS1806GS-5-30-ZCURRENT SEN HE/DIFF 30A 8-SOIC30A‎66mV/A4.5V ~ 5.5Vמיידית - 1403$10.71הצגת הפרטים
CURRENT SENSOR HE/DIFF 5A 8-SOICMCS1806GS-5-05-ZCURRENT SENSOR HE/DIFF 5A 8-SOIC5A400mV/A4.5V ~ 5.5Vמיידית - 1025$10.71הצגת הפרטים
CURRENT SEN HE/DIFF 30A 8-SOICMCS1806GS-3-30-ZCURRENT SEN HE/DIFF 30A 8-SOIC30A44mV/A3V ~ 3.6Vמיידית - 1252$10.71הצגת הפרטים
CURRENT SEN HE/DIFF 50A 8-SOICMCS1806GS-3-50-ZCURRENT SEN HE/DIFF 50A 8-SOIC50A26.4mV/A3V ~ 3.6Vמיידית - 0$10.71הצגת הפרטים
CURRENT SENSOR HE/DIFF 5A 8-SOICMCS1806GS-3-05-ZCURRENT SENSOR HE/DIFF 5A 8-SOIC5A264mV/A3V ~ 3.6Vמיידית - 3547$10.71הצגת הפרטים
CURRENT SEN HE/DIFF 10A 8-SOICMCS1806GS-3-10-ZCURRENT SEN HE/DIFF 10A 8-SOIC10A132mV/A3V ~ 3.6Vמיידית - 1839$10.71הצגת הפרטים
CURRENT SEN HE/DIFF 10A 8-SOICMCS1806GS-5-10-ZCURRENT SEN HE/DIFF 10A 8-SOIC10A200mV/A4.5V ~ 5.5Vמיידית - 4255$10.71הצגת הפרטים
CURRENT SEN HE/DIFF 30A 8-SOICMCS1806GS-3-30-PCURRENT SEN HE/DIFF 30A 8-SOIC30A44mV/A3V ~ 3.6Vמיידית - 317$11.73הצגת הפרטים
CURRENT SENSOR HE/DIFF 5A 8-SOICMCS1806GS-3-05-PCURRENT SENSOR HE/DIFF 5A 8-SOIC5A264mV/A3V ~ 3.6Vמיידית - 187$11.73הצגת הפרטים
CURRENT SEN HE/DIFF 30A 8-SOICMCS1806GS-5-30-PCURRENT SEN HE/DIFF 30A 8-SOIC30A‎66mV/A4.5V ~ 5.5Vמיידית - 420$11.73הצגת הפרטים
CURRENT SENSOR HE/DIFF 5A 8-SOICMCS1806GS-5-05-PCURRENT SENSOR HE/DIFF 5A 8-SOIC5A400mV/A4.5V ~ 5.5Vמיידית - 206$11.73הצגת הפרטים
CURRENT SEN HE/DIFF 10A 8-SOICMCS1806GS-5-10-PCURRENT SEN HE/DIFF 10A 8-SOIC10A200mV/A4.5V ~ 5.5Vמיידית - 64$11.73הצגת הפרטים
CURRENT SEN HE/DIFF 40A 8-SOICMCS1806GS-5-40-PCURRENT SEN HE/DIFF 40A 8-SOIC40A50mV/A4.5V ~ 5.5Vמיידית - 166$11.73הצגת הפרטים
CURRENT SEN HE/DIFF 20A 8-SOICMCS1806GS-5-20-PCURRENT SEN HE/DIFF 20A 8-SOIC20A‎100mV/A4.5V ~ 5.5Vמיידית - 8$11.73הצגת הפרטים
CURRENT SEN HE/DIFF 50A 8-SOICMCS1806GS-5-50-PCURRENT SEN HE/DIFF 50A 8-SOIC50A40mV/A4.5V ~ 5.5Vמיידית - 184$11.73הצגת הפרטים
2023-09-21 תאריך הפרסום