MP8770C Synchronous Step-Down Converter

MPS' MP8770C is a 3 V to 17 V, 8 A, synchronous step-down converter with forced CCM

Image of MPS' MP8770C Synchronous Step-Down ConverterThe MP8770C from Monolithic Power Systems is a fully integrated, high-frequency, synchronous rectified step-down switch-mode converter with internal power MOSFETs. The device offers a very compact solution to achieve 8 A of continuous output current with excellent load and line regulation over a wide input range. It uses synchronous mode operation for higher efficiency over the output current load range. Constant on-time (COT) control operation provides a very fast transient response, easy loop design, and very tight output regulation. Full protection features include short-circuit protection (SCP), overcurrent protection (OCP), undervoltage protection (UVP), and thermal shutdown. The MP8770C requires a minimal number of readily available, standard external components and is available in a space-saving QFN-16 (3 mm x 3 mm) package.

Features
  • Operating input range: wide 3 V to 17 V
  • Output current: 8 A
  • 22 mΩ/10 mΩ low RDS(ON) internal power MOSFETs
  • Quiescent current: 100 μA
  • Output adjustable from 0.6 V
  • High-efficiency synchronous mode operation
  • Pre-biased start-up
  • Fixed 700 kHz switching frequency
  • Forced PWM operation
  • External programmable soft-start time
  • EN and power good for power sequencing
  • OCP and hiccup mode
  • Thermal shutdown
  • Available in a QFN-16 (3 mm x 3 mm) package
Applications
  • Security cameras
  • Portable devices, XDSL devices
  • Digital set-top boxes
  • Flat-panel televisions and monitors
  • General purpose

MP8770C Synchronous Step-Down Converter

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC REG BUCK ADJ 8A 16QFNMP8770CGQ-PIC REG BUCK ADJ 8A 16QFNמיידית - 465$7.54הצגת הפרטים
IC REG BUCK ADJ 8A 16QFNMP8770CGQ-ZIC REG BUCK ADJ 8A 16QFNמיידית - 4133$6.40הצגת הפרטים
2021-05-07 תאריך הפרסום