EZ Squeeze Clips

Mueller's EZ squeeze clips are alligator clips that are easier to squeeze

Image of Mueller Electric's EZ Squeeze ClipsMueller Electric’s patent-pending EZ squeeze clip has the same clamping pressure as the model BU-21 automotive clip, but only requires 1/4 the force to open it. Its ergonomic design minimizes hand fatigue and is easily used by anyone. It is great for users with weaker hand strength or arthritis.

The EZ squeeze is rated at 50 A, and measures 4.5 inches in length with a 1 1/16 jaw opening.

Applications Material Options
  • Automotive
  • Aerospace
  • Transportation
  • Oil and gas
  • Chemical and hazmat
  • Zinc-plated steel
  • Copper

Test Clips

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
HD CLIP COPPER NON-INSUL 100ABU-21CEZHD CLIP COPPER NON-INSUL 100Aמיידית - 174$67.00הצגת הפרטים
HD CLIP STEEL NON-INSULATED 50ABU-21AEZHD CLIP STEEL NON-INSULATED 50Aמיידית - 308$48.24הצגת הפרטים

Test Leads

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
TEST LEAD GATOR TO C CLAMP 36"AI-000503E-36TEST LEAD GATOR TO C CLAMP 36"מיידית - 15$111.23הצגת הפרטים
TEST LEAD GATOR TO C CLAMP 60"AI-000503E-60TEST LEAD GATOR TO C CLAMP 60"מיידית - 1$127.96הצגת הפרטים
TEST LEAD GATOR TO C CLAMP 120"AI-000503E-120TEST LEAD GATOR TO C CLAMP 120"מיידית - 1$167.70הצגת הפרטים
2017-12-01 תאריך הפרסום