High-Frequency, High-Q Capacitors
Murata offers their GJM-series, GQM-series, and ERB-series of high-frequency, high-Q capacitors
The high-frequency communications infrastructure market is continuously expanding. The downsizing trends for circuit-module designs have increased the requirements for lower profiles and power consumption. Murata has the solution to meet these demands by offering three series of RoHS-compliant capacitors with C0G characteristics: the GJM, GQM, and ERB series.
GJM-Series: The Murata GJM-series is a high-Q, ultra-small capacitor series for high-frequency applications in the 500 MHz to 10 GHz range, suitable for VCO and PA module applications. The GJM-series is made with copper electrodes as a cost-effective solution for low ESR and power consumption due to the high-Q (low loss) performance. A variety of tight-tolerance versions are available, offered in EIA sizes of 0201 and 0402 with a capacitance range of 0.2 pF to 20 pF.
- Size: 0201 and 0402
- Voltage: 6.3 VDC, 25 VDC, and 50 VDC
- Capacitance range: 0.2 pF to 20 pF
- Internal electrode: Cu
- Termination: Cu + Ni/Sn plating
- ESR: very low
- Power: low power (up to 5 W)
- Frequency range: 500 MHz - 10 GHz
- Temperature characteristics: C0G (-55°C to +125°C with 0 ±30 ppm/°C)
- Temperature characteristics: C0H (-55°C to +125°C with 0 ±60 ppm/°C)
- PA modules
- WLAN
- Wireless modems
- Remote keyless entry
- Wireless PDAs
- GPS
- Antenna tuning
- Bluetooth modules
GQM-Series: A copper-based internal electrode makes the GQM-series highly resistant to frequency, which can be used from 500 MHz to 10 GHz. The copper electrodes allow for ultra-low ESR, high-Q in the GHz frequencies, and high RF current-handling capability. This series is the best choice for high-performance, high-power RF designs requiring voltages up to 250 VDC. A variety of tight-tolerance versions are available, offered in EIA sizes of 0603 and 0805 with a capacitance range of 0.1 pF to 100 pF.
- Size: 0603 and 0805
- Voltage: 50 VDC, 100 VDC, and 250 VDC
- Capacitance range: 0.1 pF to 100 pF
- Internal electrode: Cu
- Termination: Cu + Ni/Sn plating
- ESR: ultra low
- Power: high power (> 15 W)
- Frequency range: 500 MHz - 10 GHz
- Temperature characteristics: C0G (-55°C to +125°C with 0 ±30 ppm/°C)
- Base stations for cellular
- Broadcast satellites
- Cable TV and telecommunications networks
- GPS
- Bluetooth
- TV set-top boxes
ERB-Series: Exhibiting a capacitance range of 0.5 pF to 1,000 pF, the ERB-series of capacitors comes with higher Q and lower ESR which is better than the standard products of equivalent packages. For high-performance, medium-power RF designs, this series offers low ESR in the 1 MHz to 1 GHz frequency range. The temperature stability of the C0G dielectrics ensures low power dissipation. The ERB-series is designed with precious metal inner electrodes. These surface-mount capacitors are available in voltages up to 500 VDC in a 1210 EIA size
- Size: 0603, 0805, and 1210
- Voltage: 50 VDC, 100 VDC, 250 VDC, 300 VDC, and 500 VDC
- Capacitance range: 0.5 pF to 1000 pF
- Internal electrode: Pd
- Termination: Ag + Ni/Sn plating
- ESR: low
- Power: medium power (5 W - 15 W)
- Frequency range: 1 MHz - 1 GHz
- Temperature characteristics: C0G (-55°C to +125°C with 0 ±30 ppm/°C)
- General-purpose, high-frequency circuits
- Wireless equipment
- High-frequency radios
- Broadcast satellites
- RF and base-station power amplifiers
GQM-Series Capacitors
| תמונה | מק"ט יצרן | תיאור | מקדם טמפרטורה | טמפרטורת פעולה | מתח - נומינלי | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | GQM1875C2E1R0WB12D | CAP CER 1PF 250V C0G/NP0 0603 | C0G, NP0 | -55°C ~ 125°C | 250V | מיידית - 1887 | $1.54 | הצגת הפרטים |
![]() | ![]() | GQM1875C2E220GB12D | CAP CER 22PF 250V C0G/NP0 0603 | C0G, NP0 | -55°C ~ 125°C | 250V | מיידית - 14561 | $2.20 | הצגת הפרטים |
![]() | ![]() | GQM1875C2E2R4BB12D | CAP CER 2.4PF 250V C0G/NP0 0603 | C0G, NP0 | -55°C ~ 125°C | 250V | מיידית - 4625 | $1.25 | הצגת הפרטים |
![]() | ![]() | GQM1875C2E2R7BB12D | CAP CER 2.7PF 250V C0G/NP0 0603 | C0G, NP0 | -55°C ~ 125°C | 250V | מיידית - 32291 | $1.25 | הצגת הפרטים |
![]() | ![]() | GQM1875C2E3R9BB12D | CAP CER 3.9PF 250V C0G/NP0 0603 | C0G, NP0 | -55°C ~ 125°C | 250V | מיידית - 7504 | $1.51 | הצגת הפרטים |
GJM-Series Capacitors
| תמונה | מק"ט יצרן | תיאור | מקדם טמפרטורה | טמפרטורת פעולה | מתח - נומינלי | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | GJM0335C1E150GB01D | CAP CER 15PF 25V C0G/NP0 0201 | C0G, NP0 | -55°C ~ 125°C | 25V | מיידית - 79670 | $0.33 | הצגת הפרטים |
![]() | ![]() | GJM0335C1E1R0WB01D | CAP CER 1PF 25V C0G/NP0 0201 | C0G, NP0 | -55°C ~ 125°C | 25V | מיידית - 206137 | $0.33 | הצגת הפרטים |
![]() | ![]() | GJM0335C0J270GB01D | CAP CER 27PF 6.3V C0G/NP0 0201 | C0G, NP0 | -55°C ~ 125°C | 6.3V | מיידית - 11985 | $0.33 | הצגת הפרטים |
![]() | ![]() | GJM0335C1E1R0BB01D | CAP CER 1PF 25V C0G/NP0 0201 | C0G, NP0 | -55°C ~ 125°C | 25V | מיידית - 162301 | $0.33 | הצגת הפרטים |
![]() | ![]() | GJM0335C1E1R2BB01D | CAP CER 1.2PF 25V C0G/NP0 0201 | C0G, NP0 | -55°C ~ 125°C | 25V | מיידית - 202664 | $0.33 | הצגת הפרטים |