KCM Series Metal Terminal Capacitors

Murata's KCM series capacitors are immune to PCB flexure for automotive applications

KCM Series Metal Terminal Capacitors Murata's KCM series of chip monolithic ceramic capacitors feature metal terminations and are designed to be used in automotive electronic devices.

In the automotive market, the automakers, stimulated by the increasing interest focused in recent years on tackling global environmental problems and energy problems, have been pushing hard to develop hybrid electric vehicles (HEV) and electric vehicles (EV) and promote their practical use.

When chip monolithic ceramic capacitors (MLCC), especially large ones, are used in the automotive electronic devices installed on these HEVs and EVs, they are easily affected by the stress of the expansion and contraction of the substrates generated by sharp temperature changes, and under conditions where they will be exposed to thermal shock occurring over long periods of time, measures to deal with solder cracks are an absolute necessity. Similarly, measures to deal with cracks in the capacitor elements that form as a result of vibration and mechanical impact must also be taken, and the capacitors are required to exhibit a higher level of reliability than when they are used in general-purpose products. Providing the capacitors with metal terminations that have an elastic action reduces the impact to which the capacitor elements are subjected.

Features
  • High reliability for thermal and mechanical stress
  • Space saving and high capacitance value by stacking two MLCCs
  • Designed to comply with the AEC-Q200 stress qualification for passive components
  • RoHS-compliant
Applications
  • DC-DC converters in automotive engine control units (ECUs)

KCM Series

תמונהמק"ט יצרןתיאורמקדם טמפרטורהטמפרטורת פעולהכמות זמינהמחיר
CAP CER 17UF 35V X7R SMDKCM55QR7YA176KH01KCAP CER 17UF 35V X7R SMD‎X7R‎-55°C ~ 125°Cמיידית - 699$12.99הצגת הפרטים
CAP CER 22UF 25V X7R SMDKCM55QR71E226KH01KCAP CER 22UF 25V X7R SMD‎X7R‎-55°C ~ 125°Cמיידית - 1769$10.82הצגת הפרטים
CAP CER 47UF 25V X7R SMDKCM55WR71E476MH01KCAP CER 47UF 25V X7R SMD‎X7R‎-55°C ~ 125°Cמיידית - 142$18.66הצגת הפרטים
CAP CER 22UF 50V X7R SMDKCM55WR71H226MH01KCAP CER 22UF 50V X7R SMD‎X7R‎-55°C ~ 125°Cמיידית - 2525$16.92הצגת הפרטים
CAP CER 10UF 50V X7R SMDKCM55QR71H106KH01KCAP CER 10UF 50V X7R SMD‎X7R‎-55°C ~ 125°Cמיידית - 226$12.82הצגת הפרטים
2012-06-29 תאריך הפרסום