LBAD0XX1SC-151 Cellular IoT CatM1 NB-IoT Module

Low-power module with user-friendly AT command interface and global certifications

Image of Murata LBAD0XX1SC-151 Cellular IoT CatM1/NBIoT ModuleThe Murata Type1SC-151 Cat M1/NB-IoT module is an ultra-low power, standard analog module that measures 11.1 mm x 11.4 mm x 1.5 mm (max) and features a user-friendly AT command interface for seamless integration. It undergoes rigorous testing protocols to ensure bug-free performance, with extensive validation processes confirming compatibility across various platforms and hardware configurations. Additionally, Murata offers advanced software upgrades and debugging tools to simplify software development. With comprehensive documentation and access to a dedicated community forum, Murata provides unparalleled support for customers development endeavors.

Features
  • 3GPP eDRX and PSM modes
  • 3GPP release 14 compliant
  • Low power consumption enables up to 10 years of battery life
    • Hibernation current: 1.4 μA
    • eDRX current: 45 μA at 8 hyperframes
    • PSM current: dormant window configurable
  • OTA firmware upgrade
  • Global certifications: GCF and PTCRB
  • Package: LGA
  • Antenna: external antenna from RF pin
  • LTE Cat M1/NB2
  • 23 dBm
Applications
  • Smart meters
  • Smart watches
  • Smart medical and healthcare
  • E-bikes
  • Fleet management device/trackers

LBAD0XX1SC-151 Cellular IoT CatM1 NBIoT Module

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IOT Module LTELBAD0XX1SC-151IOT Module LTEמיידית - 1782$83.71הצגת הפרטים

Evaluation Board

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
EVAL BOARD FOR LBAD0XX1SC-151LBAD0XX1SC-DM-EVK-BEVAL BOARD FOR LBAD0XX1SC-151מיידית - 29$372.64הצגת הפרטים
2025-04-03 תאריך הפרסום