Type 2EA Shielded Ultra Small Tri-band Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.3 Module

Murata Type 2EA modules offer high-performance capabilities for Internet of Things applications

Image of Murata Type 2EA Shielded Ultra Small Tri-band Wi-Fi® 11a/b/g/n/ac/ax 2×2 MIMO + Bluetooth®5.3 Module Murata Type 2EA modules are a connectivity powerhouse designed for today's demanding applications. Built on the Infineon CYW55573 combo chipset, this compact module supports Wi-Fi 6 (802.11ax) with 2x2 MIMO technology, delivering quick data rates of up to 1.2 Gbps on Wi-Fi and robust performance on Bluetooth 5.3 with speeds of up to 3 Mbps for Legacy Bluetooth and 2 Mbps for Bluetooth LE. With versatile interfaces, including PCIe® v3.0 Gen 2 and SDIO 3.0, along with high-speed UART and PCM support for audio data, integration into customers’ projects is simple and efficient.

The Type 2EA ensures seamless collaboration between WLAN and Bluetooth, maximizing performance in any environment. Its small form factor makes it ideal for size-restricted applications such as IoT, handheld devices, gateways, and industrial settings. Type 2EA operates reliably even at temperatures up to +85°C, elevating a product's connectivity capabilities.

Features
  • 2.4 GHz, 5 GHz, and 6 GHz Wi-Fi + Bluetooth Module
  • Chipset: Infineon (CYW55573)
  • Processor: No
  • FCC/IC "Reference" Certified
Applications
  • Industrial IoT (IIoT)
  • Smart home
  • Video/audio/voice streaming
  • xR (AR/VR) glasses
  • Gateway

Image of Murata Webinar Banner

2025-03-14 תאריך הפרסום