Type 2FR Hostless Wi-Fi® 6 + Bluetooth® LE 5.4/802.15.4 Tri-Radio Module

Murata tri-radio modules enable seamless connectivity through dual-band Wi-Fi 6 and Bluetooth LE 5.4/802.15.4 technologies

Image of Murata Electronics Type 2FR Hostless Wi-Fi® 6 + Bluetooth® LE 5.4/802.15.4 Tri-Radio ModuleMurata type 2FR modules are ideal for applications ranging from smart homes to industrial automation. This small, highly integrated device features the advanced NXP RW612 chipset with a built-in high-performance Arm® Cortex®-M33 MCU core for user applications, enabling seamless connectivity through dual-band Wi-Fi 6 and Bluetooth LE 5.4/802.15.4 technologies. With support for the latest matter smart home connectivity protocol, the type 2FR demonstrates compatibility and interoperability with a wide range of devices.

The small size of the type 2FR makes it ideal for designs with space constraints without compromising functionality. Additionally, developers can leverage MCUXpresso and FreeRTOS to accelerate their projects, bringing innovative IoT solutions to market quickly.

Features
  • 2.4 GHz and 5 GHz dual band Wi-Fi 6 + Bluetooth LE 5.4 / 802.15.4 Module
  • Chipset: NXP RW612
  • Application MCU core: Arm Cortex-M33
  • Regulatory certification: FCC/IC, ETSI, and TELEC
Applications
  • Smart homes
  • Enterprise and industrial automation
  • Smart accessories
  • Smart energy
Image of Murata Electronics Webinar Banner
2025-03-14 תאריך הפרסום