NXJ1T Series Isolated SMT DC/DC Converters

Murata Power Solutions converters deliver exceptional isolation, noise immunity, and thermal reliability for industrial, energy, and medical applications

Image of Murata Power Solutions NXJ1T Series Isolated SMT DC/DC ConvertersThe Murata Power Solutions NXJ1T series is a high-performance 1 W DC/DC converter designed to provide reinforced isolation for communication interfaces and analog front-end (AFE) measurement circuits. With 4.2 kVDC isolation (hi-pot test) and compliance with UL62368 safety standards, the NXJ1T series delivers exceptional isolation, noise immunity, and thermal reliability for industrial, energy, and medical applications.

The NXJ1T series is a patented technology with industry-standard surface-mount footprint. Manufactured in the UK, this series incorporates proprietary block-coil transformer technology in a surface-mount molded package. The NXJ1T provides high isolation, low leakage current, and exceptional temperature cycling performance in harsh industrial environments.

Features
  • Hi-pot test: 4.2 kVDC isolation
  • UL62368 recognition
    • Reinforced insulation to a working voltage of 200 VRMS
    • Basic insulation to a working voltage of 250 VRMS
  • Basic insulation to a working voltage of 400 V pending
 
  • Continuous short-circuit protection option
  • Undervoltage lockout
  • Operating temperature range: -40°C to +125°C
  • SMD package
  • Standard industry pinouts (5-pin and 6-pin)
Applications
  • Instrumentation
  • Automation
  • Process control
  • Motor control
 
  • High-speed drives
  • Programmable logic controllers
  • Test equipment
2025-07-28 תאריך הפרסום