Counter/Timer Devices
Perform encoder measurements, frequency measurements, pulse generation and more with NI counter/timer devices
NI counter/timer devices offer multiple counter/timer channels to perform a variety of tasks, including event counting, time period/frequency measurement, quadrature encoder position measurement, pulse width measurement, pulse generation, and pulse train generation. Example applications include generation of retriggerable pulses, two-signal edge separation measurements, continuous buffered event counting, and continuous buffered pulse train measurements. The devices can provide digital debouncing filters, high-speed DMA transfers, and isolation, and are available in PCI and PCIe form factors.
- Up to 8 counters/timers per device
- Up to 40 bidirectional DIO lines per device
- DAQmx APIs can be installed for LabVIEW, C, Python, and more
- Choose between TTL (5 V) or 48 V logic levels
- DAQExpress™ measurement software included
- PCI and PCIe bus connectivity
- Prototyping
- Control automation
- Rotating machinery
Counter/Timer Devices
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 778834-01 | DAQ DEVICE COUNTER/TIMER PCI | מיידית - 1 | $11,860.94 | הצגת הפרטים |
![]() | 782351-01 | DAQ DEVICE COUNTER/TIMER PCIE | מיידית - 1 | $5,947.06 | הצגת הפרטים | |
![]() | 777918-01 | DAQ DEVICE COUNTER/TIMER PCI | מיידית - 0 | See Page for Pricing | הצגת הפרטים | |
![]() | ![]() | 777531-01 | DAQ DEVICE COUNTER/TIMER PCI | מיידית - 4 | $6,677.54 | הצגת הפרטים |