LabWindows™/CVI ANSI C Programming Environment

NI's LabWindows/CVI is a software development environment with a comprehensive set of programming tools for creating test and measurement applications

Image of NI's LabWindows/CVI NI's LabWindows/CVI ANSI C integrated programming environment helps customers create custom engineering applications. Users can manage their projects, edit and debug source code, build a user interface, and test code output and performance in one streamlined, tabbed workspace. LabWindows/CVI includes tools for advanced debugging, code documentation, and system deployment so users can integrate source code control, requirements, and data management systems.

The software also makes it easier to quickly acquire data from GPIB, USB, serial, Ethernet, PXI, VXI, and FPGA instruments using the built-in instrument I/O libraries, built-in instrument drivers, or the two interactive measurement assistants. LabWindows/CVI users with an active Standard Service Program (SSP) membership are eligible to upgrade to the latest version LabWindows/CVI.

Features and Applications
  • Develop tests for production ATE systems
  • Optimize user's test code for creating production ATE systems
  • Set up tests to characterize electronic devices
  • Debug code for characterizing electronic devices
LabWindows/CVI Version Overview
  • LabWindows/CVI Base
    • Recommended for desktop and real-time measurement applications
    • Includes device drivers for NI hardware and third-party instruments
    • Includes basic mathematics, signal processing, and debugging tools
  • LabWindows/CVI Full Edition
    • Recommended for desktop and real-time measurement applications
    • Includes device drivers for NI hardware and third-party instruments
    • Includes basic mathematics, signal processing, and debugging tools

LabWindows™/CVI

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
LABWINDOWS/CVI BASE DEVELOPMENT776801-35LABWINDOWS/CVI BASE DEVELOPMENTזמין$11,522.81הצגת הפרטים
LABWINDOWS/CVI FULL DEVELOPMENT776800-35LABWINDOWS/CVI FULL DEVELOPMENTזמין$13,222.26הצגת הפרטים
2021-11-05 תאריך הפרסום