mioDAQ USB Data Acquisition Device
NI mioDAQ gives users the accuracy they want and the software integration they need
NI mioDAQ is a USB data acquisition (DAQ) device combining modern measurement technology with a simplified user experience. Engineers use mioDAQ to take ±10 volt measurements, build electromechanical test systems, and validate complex electronic designs.
mioDAQ usability features reduce the stress of test, high-speed, high-resolution measurements over USB Type-C®, and an excellent DAQ software option.
- Measurements
- Up to 20-bit, ±10 V inputs at 1 MS/s/ch sample rate
- Up to four ±10 V outputs at 250 kS/s/ch update rate
- 16 digital lines and four counters/timers
- Setup experience
- Bus-powered USB Type-C connection
- QR code guided setup
- Connection accessories included
- Multiple mounting accessories
- Software options
- Free DAQ software with FlexLogger Lite
- LabVIEW integration
- Support for Python, C/C++, C#, and more
- Measurement
- ±10 V signals at 16-bit and 20-bit resolutions
- Sensors that output ±10 V
- High-speed voltage signals up to 1,000,000 samples/second/channel
- Voltage drops across a shunt resistor for current measurement
- Battery cell voltages (±10 V peak cell measurement)
- Power rails on USB/battery-powered electronic boards (PCBs)
- Pulse and event counting
- Digital
- Quadrature encoders
- Resolvers
- String pots, line pots
- Low-voltage current sensors
- Low-voltage potential transformers
- Generation and control
- Voltage output (±10 V)
- Digital output (TTL)
- External relay (control with digital lines)
- Generate pulse-width modulated (PWM) signals
- Simulate sensors/signals
- Connect to LEDs
mioDAQ USB Data Acquisition Device
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | 789887-01 | USB-6421, 16-BIT, 250KS/S (16AI, | מיידית - 78 | $4,054.50 | הצגת הפרטים | |
![]() | 789882-01 | USB-6423, 16-BIT, 250KS/S (32AI, | מיידית - 23 | $7,522.39 | הצגת הפרטים | |
![]() | 789888-01 | USB-6451, 20-BIT, 1MS/S/CH (16AI | מיידית - 12 | $9,219.44 | הצגת הפרטים | |
![]() | 789884-01 | USB-6453, 20-BIT, 1MS/S/CH (32AI | מיידית - 19 | $12,912.95 | הצגת הפרטים |
Accessories
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | 789986-01 | USB-64XX MOUNTING KIT FOR DIN RA | מיידית - 17 | $126.66 | הצגת הפרטים | |
![]() | 789955-01 | USB-64XX MOUNTING KIT FOR DIN RA | מיידית - 17 | $372.07 | הצגת הפרטים | |
![]() | 789953-01 | USB-64XX RACK MOUNT SHELF, 1U, 1 | מיידית - 5 | $579.20 | הצגת הפרטים |