NI-9320 Voltage Input Module
NI analog input modules feature a 200 kS/s/ch sampling rate to detect transient signals with precision
The NI-9320 16-channel simultaneous analog input module from NI helps users to leverage speed and density for high-performance data acquisition. Built on the trusted legacy of the NI-9220, this module delivers next-generation performance with a fresh design. With a 200 kS/s/ch sampling rate, the NI-9320 provides the necessary bandwidth to detect transient signals with precision, without tradeoffs in channel capacity or integrity. Designed for dynamic measurements where every microsecond matters, this module is the perfect upgrade for applications in automotive, aerospace, industrial R&D, and more.
- 200 kS/s/ch sampling for higher-frequency dynamic signals
- Each channel has a dedicated 16-bit SAR ADC for simultaneous sampling
- Operating temperature range: -40°C to +70°C
- Shock and vibration tested to 50 g
- Compatible with CompactDAQ and CompactRIO systems
- Programmable with LabVIEW or Python using NI-DAQ™mx or LabVIEW FPGA
- Channels: 16 analog input differential
- Sampling rate: 200 kS/s/ch simultaneous
- Isolation and safety
- Channel-to-earth ground isolation
- 250 V CAT II (spring terminal) RMS
- 60 VDC CAT I (DSUB)
- Resolution: 16-bit SAR ADC
- Input range: ±10 V
- Front connector
- 36-position spring-terminal
- 37-pin DSUB
- Operating temperature range: -40°C to +70°C
- Automotive
- EV powertrain test: characterize high-frequency inverter switching and monitor battery cell health with a single synchronized system
- Vehicle safety systems: capture millisecond-level transients during airbag deployment and component impact tests with high fidelity
- Aerospace and defense
- Control surface monitoring: capture synchronized command and feedback signals to verify actuator response and control loop behavior
- Flight test and propulsion: build compact, high-channel-count systems for wind tunnels, engine test cells, and flight test instrumentation
- Electronics
- PCBA and electronics validation: capture high-speed power supply ripple and transient signals to accelerate test cycles
- Power and renewables: measure high-frequency harmonics and electrical transients for power quality and inverter testing
NI-9320 Voltage Input Module
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 790078-01 | NI 9320 SPRING TERMINAL, +/-10V, | מיידית - 4 | $7,538.00 | הצגת הפרטים |