NX1612AA Series SMD Crystal

NDK's NX1612AA is recommended for mobile communication device applications

Image of NDK's NX1612AA Series SMD CrystalNDK introduces the NX1612AA series 26.000 MHz SMD crystal in an ultra compact 1.6 x 1.2 x 0.3 mm package size. The NX1612AA is designed to meet the specifications of BL6450 (BLink™7 Solutions) chipset from Texas Instruments. It is recommended for mobile communication device applications.

Electrical Characteristics

  • Nominal frequency (fnom): 26 MHz
  • Overtone order: Fundamental
  • Frequency stability (overall): ±20 x 10-6 max. (at -20°C to 70°C)
  • Equivalent series resistannce (Rr): 150 Ω max.
  • Maximum drive level: 200 μW max.

NX1612AA Series SMD Crystal

תמונהמק"ט יצרןתיאורכמות זמינה
CRYSTAL 26.0000MHZ 8PF SMDCS16438-26MCRYSTAL 26.0000MHZ 8PF SMDמיידית - 2754הצגת הפרטים
CRYSTAL 26.0000MHZ 8PF SMDSTDCSI1-26MCRYSTAL 26.0000MHZ 8PF SMDמיידית - 0הצגת הפרטים
CRYSTAL 26.0000MHZ 8PF SMDNX1612AA-26MHZ-TI2CRYSTAL 26.0000MHZ 8PF SMDמיידית - 0הצגת הפרטים
CRYSTAL 40.0000MHZ 7PF SMDNX1612AA-40MHZ-EXS00A-CS05020CRYSTAL 40.0000MHZ 7PF SMDמיידית - 0הצגת הפרטים
2011-05-25 תאריך הפרסום