NX3215SA Series 32.768 KHz SMD Crystals
NDK NX3215SA Series compact, thin, and light
NDK's NX3215SA Series of 32.768 kHz SMD tuning fork crystals are ultra compact, thin, and light in 3.2 mm x 1.5 mm x 0.8 mm package sizes. These crystals have metal lids that make them more shock resistant than glass lids during the chip mounting process compared to a glass lid.
NX3215SA Series crystals exhibit excellent electrical characteristics in mobile communications computers, peripheral devices, and audiovisual equipment applications. Nominal frequency is 32.768kHz with an operating temperature range from -40°C to 85°C.
NX3215SA Series 32.768KHz SMD Crystals
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | ||
|---|---|---|---|---|---|---|
![]() | ![]() | STDMUA9-32.768K | CRYSTAL 32.7680KHZ 9PF SMD | מיידית - 23361 | $2.07 | הצגת הפרטים |
![]() | ![]() | STDMUA8-32.768K | CRYSTAL 32.7680KHZ 12.5PF SMD | מיידית - 32919 | $2.07 | הצגת הפרטים |