M3-L Linear Actuator
New Scale Technologies’ M3-L module has a travel range of 6 mm and includes end tips to push or pull loads of approximately 5 grams
New Scale Technologies’ M3-L-1.8 miniature high-resolution piezoelectric actuator features an integrated driver and closed-loop controller. It delivers 0.5 micron resolution at less than half the size and one-fourth the weight of comparable positioning systems.
This compact, powerful motion system helps OEM designers improve performance and reduce the size of instruments in a wide range of applications. It has a travel range of 6 mm and includes end tips to push or pull loads of approximately 5 grams. The push/pull stall force (with ±1 degree axial alignment) is 0.20 newtons.
The M3-L module is built on New Scale’s M3 micro-mechatronic module technology platform with the smallest, highest resolution and most repeatable closed-loop micro-mechatronic system currently available, all in an easily integrated, customizable package.
The platform includes a patented piezo micromotor, a drive ASIC, a high-resolution magnetic position sensor, a microprocessor, and firmware. The modules operate on 3.3 VDC input and accept simple high-level motion commands via a standard serial interface.
The M3-L linear actuator is designed to push or pull a light object. It requires careful attention to loading under static and dynamic conditions. It is not designed to carry a load.
- All-in-one smart actuator, no separate controller
- Direct high-level command interface (I²C or SPI)
- Small size: less than 28 mm x 13.2 mm x 7 mm, including controller
- High resolution: 0.5 µm
- Travel: 6 mm
- Low-power use: 3.3 VDC input, <500 mW when moving
- Holds position with power off
- Rapidly configurable for push or pull motion
- Handheld and mobile instruments
- Battery-powered instruments
- Portable medical devices
- Miniature microscopes
- Spectroscopy instruments
- Biomedical probing and sampling
- High-resolution tuning systems
- Targeting systems
- UAV/UGV controls and optics
- Microsurgical devices